RS PRO 10A 240 V ac 50/60Hz, Chassis Mount RFI Filter, Fast-On

Технически документи
Спецификации
Brand
RS ProMaximum Current Rating
10A
Maximum Voltage Rating
240 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Stages
Three Stage
Series
MA05/10
Operating Frequency
50/60Hz
Length
85mm
Depth
52mm
Height
40mm
Dimensions
85 x 52 x 40mm
Minimum Operating Temperature
-25°C
Leakage Current
< 0.3 mA
Maximum Operating Temperature
+85°C
Страна на произход
United Kingdom
Детайли за продукта
Self-Contained RFI Suppression Filters
A self-contained RFI suppression filter that provides high attenuation to unwanted RFI and protects against harmful transient voltage spikes such as those induced from switching inductive loads or nearby lightning strikes
High performance is achieved by a combination of high inductance current compensated chokes, high energy metal oxide varistors and suppression capacitors. This combination provides good RF filtering and high energy transient absorption without ringing
Electrical connections are provided by recessed 250 (1/4 in.) size terminals suitable for push-on receptacles. Refer to the Connector - Terminals section
€ 278,13
€ 278,13 Всеки (ex VAT)
1
€ 278,13
€ 278,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 278,13 |
5 - 9 | € 261,43 |
10+ | € 247,53 |
Технически документи
Спецификации
Brand
RS ProMaximum Current Rating
10A
Maximum Voltage Rating
240 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Stages
Three Stage
Series
MA05/10
Operating Frequency
50/60Hz
Length
85mm
Depth
52mm
Height
40mm
Dimensions
85 x 52 x 40mm
Minimum Operating Temperature
-25°C
Leakage Current
< 0.3 mA
Maximum Operating Temperature
+85°C
Страна на произход
United Kingdom
Детайли за продукта
Self-Contained RFI Suppression Filters
A self-contained RFI suppression filter that provides high attenuation to unwanted RFI and protects against harmful transient voltage spikes such as those induced from switching inductive loads or nearby lightning strikes
High performance is achieved by a combination of high inductance current compensated chokes, high energy metal oxide varistors and suppression capacitors. This combination provides good RF filtering and high energy transient absorption without ringing
Electrical connections are provided by recessed 250 (1/4 in.) size terminals suitable for push-on receptacles. Refer to the Connector - Terminals section