RS PRO 108dB Panel Mount Continuous External Piezo Buzzer, 22.5 (Dia.) x 3.2mm, 1V ac Max

Номер на артикул на RS: 622-1427Марка: RS PRO
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Panel Mount

Maximum Supply Voltage

1V ac

Sound Level

108dB

Drive Type

External

Tone Type

Continuous

Diameter

22.5mm

Height

3.2mm

Dimensions

22.5 (Dia.) x 3.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

1kHz

Capacitance

90nF

Детайли за продукта

Circular transducer flying lead

A range of circular transducers that are compact and feature a high sound output.

Features and Benefits:

• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation

Може да се интересувате от
Piezo Buzzer
P.O.A.Всеки (ex VAT)

€ 3,07

€ 3,07 Всеки (ex VAT)

RS PRO 108dB Panel Mount Continuous External Piezo Buzzer, 22.5 (Dia.) x 3.2mm, 1V ac Max
Изберете тип опаковка

€ 3,07

€ 3,07 Всеки (ex VAT)

RS PRO 108dB Panel Mount Continuous External Piezo Buzzer, 22.5 (Dia.) x 3.2mm, 1V ac Max

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 3,07
10 - 24€ 2,94
25 - 49€ 2,81
50 - 99€ 2,62
100+€ 2,43
Може да се интересувате от
Piezo Buzzer
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Panel Mount

Maximum Supply Voltage

1V ac

Sound Level

108dB

Drive Type

External

Tone Type

Continuous

Diameter

22.5mm

Height

3.2mm

Dimensions

22.5 (Dia.) x 3.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

1kHz

Capacitance

90nF

Детайли за продукта

Circular transducer flying lead

A range of circular transducers that are compact and feature a high sound output.

Features and Benefits:

• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation

Може да се интересувате от
Piezo Buzzer
P.O.A.Всеки (ex VAT)