RS PRO 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole

Технически документи
Спецификации
Brand
RS ProCapacitance
100µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lifetime
2000h
Lead Pitch
3.5mm
Ripple Current
220mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
10%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
General Purpose Radial 63 to 350V
€ 31,50
€ 0,126 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
250
€ 31,50
€ 0,126 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
250 - 450 | € 0,126 | € 6,30 |
500 - 950 | € 0,116 | € 5,78 |
1000 - 2450 | € 0,106 | € 5,32 |
2500+ | € 0,096 | € 4,80 |
Технически документи
Спецификации
Brand
RS ProCapacitance
100µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lifetime
2000h
Lead Pitch
3.5mm
Ripple Current
220mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
10%
Страна на произход
Taiwan, Province Of China
Детайли за продукта