RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

Номер на артикул на RS: 711-0933Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Capacitance

100µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

135mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

16%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

General Purpose Radial 6.3 to 16V

Axial RS Aluminium Capacitors, LHK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Информацията за складовите наличности временно не е налична.

€ 8,88

€ 0,089 Each (In a Pack of 100) (ex VAT)

RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole
Изберете тип опаковка

€ 8,88

€ 0,089 Each (In a Pack of 100) (ex VAT)

RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,089€ 8,88
500 - 900€ 0,083€ 8,30
1000 - 2400€ 0,077€ 7,71
2500 - 4900€ 0,074€ 7,36
5000+€ 0,065€ 6,54

Технически документи

Спецификации

Brand

RS Pro

Capacitance

100µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

135mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

16%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

General Purpose Radial 6.3 to 16V

Axial RS Aluminium Capacitors, LHK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply