Технически документи
Спецификации
Brand
RS ProCapacitance
100µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Series
RS
Polarised
Polar
Ripple Current
115mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
16%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
€ 7,63
€ 0,076 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 7,63
€ 0,076 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,076 | € 7,63 |
500 - 900 | € 0,072 | € 7,17 |
1000 - 2400 | € 0,066 | € 6,59 |
2500 - 4900 | € 0,064 | € 6,36 |
5000+ | € 0,057 | € 5,66 |
Технически документи
Спецификации
Brand
RS ProCapacitance
100µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Series
RS
Polarised
Polar
Ripple Current
115mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
16%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply