RS PRO 100μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole

Технически документи
Спецификации
Brand
RS ProCapacitance
100µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 7mm
Height
7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Lead Pitch
2mm
Polarised
Polar
Tolerance
±20%
Series
RS
Ripple Current
80mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Dissipation Factor
20%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Aluminium 7 mm Radial Capacitors
€ 41,23
€ 0,041 Each (In a Bag of 1000) (ex VAT)
1000
€ 41,23
€ 0,041 Each (In a Bag of 1000) (ex VAT)
Информацията за складовите наличности временно не е налична.
1000
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
1000 - 1000 | € 0,041 | € 41,23 |
2000 - 2000 | € 0,036 | € 35,51 |
3000 - 3000 | € 0,031 | € 30,93 |
4000+ | € 0,027 | € 27,49 |
Технически документи
Спецификации
Brand
RS ProCapacitance
100µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 7mm
Height
7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Lead Pitch
2mm
Polarised
Polar
Tolerance
±20%
Series
RS
Ripple Current
80mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Dissipation Factor
20%
Страна на произход
Taiwan, Province Of China
Детайли за продукта