Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
100VA
Mounting Type
DIN Rail
Length
106mm
Width
90mm
Depth
107mm
Dimensions
106 x 90 x 107mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Standards Met
IEC 61558-2-6
Weight
2.3kg
Distrelec Product Id
30414666
Страна на произход
Poland
Детайли за продукта
Control Panel Primary 230/400Vac (40/220VA)
Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.
IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Standards
EN61558-1
Laminated
€ 119,86
€ 119,86 Всеки (ex VAT)
1
€ 119,86
€ 119,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 29 | € 119,86 |
30 - 59 | € 109,67 |
60+ | € 98,16 |
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
100VA
Mounting Type
DIN Rail
Length
106mm
Width
90mm
Depth
107mm
Dimensions
106 x 90 x 107mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Standards Met
IEC 61558-2-6
Weight
2.3kg
Distrelec Product Id
30414666
Страна на произход
Poland
Детайли за продукта
Control Panel Primary 230/400Vac (40/220VA)
Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.
IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Standards
EN61558-1