Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230 → 400V ac
Secondary Voltage Rating
12V ac
Power Rating
100VA
Mounting Type
DIN Rail
Length
84mm
Width
76mm
Depth
100mm
Dimensions
84 x 76 x 100mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
IEC 61558-2-6
Weight
2.1kg
Distrelec Product Id
30402632
Страна на произход
Poland
Детайли за продукта
RS PRO Chassis Mounting Transformer
These RS PRO high-quality panel isolation transformers are designed with versatility and durability in mind and are for use in general applications. These single-phase transformers feature screw connectors for multiple input and brackets for screw fixing or for DIN Rails. They have a standard primary winding 0-230-400VAC with a +/- 15 V adjustment possibility around 0 and are 100% electrical and flash tested.
Features
High-quality safety and isolation transformers
Second section bobbin for full separation between primary and secondary winding
Low noise laminations
Earth terminal provided
High efficiency
Varnish impregnated
€ 117,41
€ 117,41 Всеки (ex VAT)
1
€ 117,41
€ 117,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230 → 400V ac
Secondary Voltage Rating
12V ac
Power Rating
100VA
Mounting Type
DIN Rail
Length
84mm
Width
76mm
Depth
100mm
Dimensions
84 x 76 x 100mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
IEC 61558-2-6
Weight
2.1kg
Distrelec Product Id
30402632
Страна на произход
Poland
Детайли за продукта
RS PRO Chassis Mounting Transformer
These RS PRO high-quality panel isolation transformers are designed with versatility and durability in mind and are for use in general applications. These single-phase transformers feature screw connectors for multiple input and brackets for screw fixing or for DIN Rails. They have a standard primary winding 0-230-400VAC with a +/- 15 V adjustment possibility around 0 and are 100% electrical and flash tested.
Features
High-quality safety and isolation transformers
Second section bobbin for full separation between primary and secondary winding
Low noise laminations
Earth terminal provided
High efficiency
Varnish impregnated