RS PRO 100VA DIN Rail Transformer, IEC 61558-2-6, 208V ac Primary, 2x12V ac Secondary

Номер на артикул на RS: 123-2505Марка: RS PRO
brand-logo
Преглед на всички в DIN Rail Transformers

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac

Secondary Voltage Rating

2x12V ac

Power Rating

100VA

Mounting Type

DIN Rail

Length

84mm

Width

86mm

Depth

95mm

Dimensions

84 x 86 x 95mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-6

Weight

2kg

Страна на произход

Poland

Детайли за продукта

RS Pro Universal Input Transformers

This series of input transformers from our trusted RS Pro brand are high quality and suitable for use in general applications. They are single phase transformers with screw connectors for universal input voltages, brackets for screw fixing or to DIN Rails. DIN Rail fixing is only for transformers up to 250 VA. These input transformers are 100% flash tested and electrical tested, and feature low noise laminations. With a fitted earth terminal, these transformers have a multi-tapped primary winding. All models are highly reliable and excellent quality.

Features and Benefits

• High efficiency
• Low regulation design
• Varnish impregnated
• Temperature Class B



What does a transformer do?

Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work are listed below.

Transformers - AC to AC
Power Supplies - AC to DC
DC Converters - DC to DC
Inverters - DC to AC (Pure or modified sine wave)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 148,81

€ 148,81 Всеки (ex VAT)

RS PRO 100VA DIN Rail Transformer, IEC 61558-2-6, 208V ac Primary, 2x12V ac Secondary

€ 148,81

€ 148,81 Всеки (ex VAT)

RS PRO 100VA DIN Rail Transformer, IEC 61558-2-6, 208V ac Primary, 2x12V ac Secondary
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 148,81
10+€ 133,92
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac

Secondary Voltage Rating

2x12V ac

Power Rating

100VA

Mounting Type

DIN Rail

Length

84mm

Width

86mm

Depth

95mm

Dimensions

84 x 86 x 95mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-6

Weight

2kg

Страна на произход

Poland

Детайли за продукта

RS Pro Universal Input Transformers

This series of input transformers from our trusted RS Pro brand are high quality and suitable for use in general applications. They are single phase transformers with screw connectors for universal input voltages, brackets for screw fixing or to DIN Rails. DIN Rail fixing is only for transformers up to 250 VA. These input transformers are 100% flash tested and electrical tested, and feature low noise laminations. With a fitted earth terminal, these transformers have a multi-tapped primary winding. All models are highly reliable and excellent quality.

Features and Benefits

• High efficiency
• Low regulation design
• Varnish impregnated
• Temperature Class B



What does a transformer do?

Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work are listed below.

Transformers - AC to AC
Power Supplies - AC to DC
DC Converters - DC to DC
Inverters - DC to AC (Pure or modified sine wave)

Може да се интересувате от