RS PRO 100VA DIN Rail Transformer, 400V ac Primary, 115V ac Secondary

Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
400V ac
Secondary Voltage Rating
115V ac
Power Rating
100VA
Mounting Type
DIN Rail
Length
106mm
Width
90mm
Depth
107mm
Dimensions
106 x 90 x 107mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Weight
2.3kg
Страна на произход
Poland
Детайли за продукта
RS DIN Rail Mount Transformers
Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.
IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
€ 119,08
€ 119,08 Всеки (ex VAT)
1
€ 119,08
€ 119,08 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 29 | € 119,08 |
30 - 59 | € 108,95 |
60+ | € 97,52 |
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
400V ac
Secondary Voltage Rating
115V ac
Power Rating
100VA
Mounting Type
DIN Rail
Length
106mm
Width
90mm
Depth
107mm
Dimensions
106 x 90 x 107mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Weight
2.3kg
Страна на произход
Poland
Детайли за продукта
RS DIN Rail Mount Transformers
Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.
IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac