RS PRO 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10%

Технически документи
Спецификации
Brand
RS ProCapacitance
100nF
Voltage
50V dc
Package/Case
0402
Dielectric
X7R
Tolerance
10%
Dimensions
1 x 0.5 x 0.5mm
Length
1±0.05mm
Height
0.5±0.05mm
Maximum Operating Temperature
-125°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China
€ 131,72
€ 0,013 Each (On a Reel of 10000) (ex VAT)
10000
€ 131,72
€ 0,013 Each (On a Reel of 10000) (ex VAT)
10000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCapacitance
100nF
Voltage
50V dc
Package/Case
0402
Dielectric
X7R
Tolerance
10%
Dimensions
1 x 0.5 x 0.5mm
Length
1±0.05mm
Height
0.5±0.05mm
Maximum Operating Temperature
-125°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China