RS PRO 100nF Electrolytic Tantalum Electrolytic Capacitor 50V dc

Технически документи
Спецификации
Brand
RS ProTechnology
Electrolytic
Capacitance
100nF
Voltage
50V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.04%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Страна на произход
China
€ 203,23
€ 0,203 Each (In a Bag of 1000) (ex VAT)
1000
€ 203,23
€ 0,203 Each (In a Bag of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
1000 - 2000 | € 0,203 | € 203,23 |
3000+ | € 0,188 | € 187,78 |
Технически документи
Спецификации
Brand
RS ProTechnology
Electrolytic
Capacitance
100nF
Voltage
50V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.04%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Страна на произход
China