RS PRO 100nF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole

Технически документи
Спецификации
Brand
RS ProCapacitance
100nF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Ripple Current
1.3mA
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
General Purpose Radial 63 to 350V
€ 42,08
€ 0,042 Each (In a Bag of 1000) (ex VAT)
1000
€ 42,08
€ 0,042 Each (In a Bag of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
1000 - 1000 | € 0,042 | € 42,08 |
2000 - 2000 | € 0,036 | € 36,23 |
3000 - 3000 | € 0,032 | € 31,56 |
4000+ | € 0,028 | € 28,05 |
Технически документи
Спецификации
Brand
RS ProCapacitance
100nF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Ripple Current
1.3mA
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Страна на произход
Taiwan, Province Of China
Детайли за продукта