RS PRO, 100MHz Bench Oscilloscope, 2 Analogue Channels

Технически документи
Спецификации
Brand
RS ProBandwidth
100MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Interface
USB
Oscilloscope Form
Digital Storage
Memory Depth
8 M Single Channel, 4M Double Channel
Screen Size
7in
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1MΩ ±1%, 20pf ±3pF
Length
318mm
Minimum Vertical Sensitivity
2mV/div
Weight
1.9kg
Safety Category Level
CAT II
Plug Type
Mains
Safety Category Voltage
300V
Dimensions
318 x 110 x 150mm
Vertical Resolution
8 bit
Minimum Time Base
2ns/div
Safety Category
CAT II 300V
Rise Time
≤3.5ns
Display Type
TFT LCD
Power Source
Mains
Height
150mm
Страна на произход
China
€ 632,76
€ 632,76 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 632,76
€ 632,76 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBandwidth
100MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Interface
USB
Oscilloscope Form
Digital Storage
Memory Depth
8 M Single Channel, 4M Double Channel
Screen Size
7in
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1MΩ ±1%, 20pf ±3pF
Length
318mm
Minimum Vertical Sensitivity
2mV/div
Weight
1.9kg
Safety Category Level
CAT II
Plug Type
Mains
Safety Category Voltage
300V
Dimensions
318 x 110 x 150mm
Vertical Resolution
8 bit
Minimum Time Base
2ns/div
Safety Category
CAT II 300V
Rise Time
≤3.5ns
Display Type
TFT LCD
Power Source
Mains
Height
150mm
Страна на произход
China