RS PRO, 100m, Stranded Coaxial, Unterminated50 Ω

Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
Stranded
Outer Diameter
10.3mm
Characteristic Impedance
50 Ω
Attenuation
14.7 dB/100m @ 400MHz, 22.9 dB/100m @ 800MHz, 26.7 dB/100m @ 1GHz, 9.7 dB/100m @ 200MHz
Length
100m
Sheath Colour
Black
Conductor Strand Type
Stranded
Fire Behaviour
Flame Retardant, Self-extinguishing
Operating Temperature Range
-10 °C→+70 °C
Number of Strands
7
Core Strands
7 X 0.75
Sheath Material
PVC
Shielding
Red copper braid
Capacitance
100pF/m
Insulation material
PE
Conductor Material
Bare Copper
Velocity ratio
66%
Size of Strands
0.75 mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Standards Met
IEC 60332-1
Страна на произход
China
€ 233,60
€ 233,60 1 Reel of 100 Metres (ex VAT)
1
€ 233,60
€ 233,60 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
Stranded
Outer Diameter
10.3mm
Characteristic Impedance
50 Ω
Attenuation
14.7 dB/100m @ 400MHz, 22.9 dB/100m @ 800MHz, 26.7 dB/100m @ 1GHz, 9.7 dB/100m @ 200MHz
Length
100m
Sheath Colour
Black
Conductor Strand Type
Stranded
Fire Behaviour
Flame Retardant, Self-extinguishing
Operating Temperature Range
-10 °C→+70 °C
Number of Strands
7
Core Strands
7 X 0.75
Sheath Material
PVC
Shielding
Red copper braid
Capacitance
100pF/m
Insulation material
PE
Conductor Material
Bare Copper
Velocity ratio
66%
Size of Strands
0.75 mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Standards Met
IEC 60332-1
Страна на произход
China