RS PRO, 100m, RG59 Coaxial, Unterminated75 Ω

Номер на артикул на RS: 521-8284Марка: RS PRO
brand-logo
Преглед на всички в Коаксиален кабел

Технически документи

Спецификации

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

6.12mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

23 dB/100m @ 400MHz, 31.8 dB/100m @ 700MHz, 36.4 dB/100m @ 900MHz, 39.4 dB/100m @ 1GHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Solid

Capacitance

67.3pF/m

Core Strands

1/23

Shielding

Bare Copper Braid

Standards Met

Euroclass Eca

Series

MRG5901

Maximum Operating Temperature

+70°C

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

1

Operating Temperature Range

-15 → +70 °C

Minimum Operating Temperature

-15°C

Velocity ratio

66%

Insulation material

PE

Size of Strands

23 AWG

Conductor Material

Bare Copper Clad Steel

Страна на произход

Netherlands

Детайли за продукта

Twin RG59

A pair of RG59B/U coaxial cables edge bonded to form a figure of eight. Each conforms to the requirements for a RG59B/U cable.,This cable is intended for use with mini or micro computer systems.

Meets the requirements of MIL-C-17
Connector / Cable group F

Може да се интересувате от
Twin RG59 coaxial cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Twin RG59 coaxial cable,500m
P.O.A.1 Reel of 500 Metres (ex VAT)
Belden MRG5902 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 181,021 Reel of 100 Metres (ex VAT)

€ 458,06

€ 458,06 1 Reel of 100 Metres (ex VAT)

RS PRO, 100m, RG59 Coaxial, Unterminated75 Ω

€ 458,06

€ 458,06 1 Reel of 100 Metres (ex VAT)

RS PRO, 100m, RG59 Coaxial, Unterminated75 Ω

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Twin RG59 coaxial cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Twin RG59 coaxial cable,500m
P.O.A.1 Reel of 500 Metres (ex VAT)
Belden MRG5902 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 181,021 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

6.12mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

23 dB/100m @ 400MHz, 31.8 dB/100m @ 700MHz, 36.4 dB/100m @ 900MHz, 39.4 dB/100m @ 1GHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Solid

Capacitance

67.3pF/m

Core Strands

1/23

Shielding

Bare Copper Braid

Standards Met

Euroclass Eca

Series

MRG5901

Maximum Operating Temperature

+70°C

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

1

Operating Temperature Range

-15 → +70 °C

Minimum Operating Temperature

-15°C

Velocity ratio

66%

Insulation material

PE

Size of Strands

23 AWG

Conductor Material

Bare Copper Clad Steel

Страна на произход

Netherlands

Детайли за продукта

Twin RG59

A pair of RG59B/U coaxial cables edge bonded to form a figure of eight. Each conforms to the requirements for a RG59B/U cable.,This cable is intended for use with mini or micro computer systems.

Meets the requirements of MIL-C-17
Connector / Cable group F

Може да се интересувате от
Twin RG59 coaxial cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Twin RG59 coaxial cable,500m
P.O.A.1 Reel of 500 Metres (ex VAT)
Belden MRG5902 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 181,021 Reel of 100 Metres (ex VAT)