Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω

Номер на артикул на RS: 906-0644Марка: RS PRO
brand-logo
Преглед на всички в Коаксиален кабел

Технически документи

Спецификации

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG316

Outer Diameter

2.5mm

CPR Certification

Fca

Characteristic Impedance

50 Ω

Attenuation

96 dB @ 1000 MHz

Length

100m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Core Strands

7/0.17

Capacitance

95pF/m

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

0.17 mm

Maximum Operating Temperature

+200°C

Operating Temperature Range

-50 → +200 °C

Number of Strands

7

Sheath Material

FEP

Shielding

Silver Plated Copper Braid

Insulation material

PTFE

Velocity ratio

69.5%

Minimum Operating Temperature

-50°C

Standards Met

Euroclass Eca

Страна на произход

China

Детайли за продукта

RS PRO Black unterminated to unterminated coaxial cable

From the trusted brand RS PRO, comes a range of high quality RG316 unterminated to unterminated coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed so that the user can attach connection points on each end.

Coaxial type cables are designed to carry signals over long distances and are easy to install.

Features and benefits

  • Strong brown FEP (Fluorinated Ethylene Propylene) jacket

  • Silver copper braiding

  • Impedance of 50 ohms

Applications

Coaxial cables are primarily used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от
Habia, 25m, RG316/U Coaxial, Unterminated50 Ω
€ 104,831 Reel of 25 Metres (ex VAT)
RS PRO Coaxial Cable, 100m, RG316 Coaxial
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
P.O.A.1 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 301,76

€ 301,76 1 Reel of 100 Metres (ex VAT)

RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω

€ 301,76

€ 301,76 1 Reel of 100 Metres (ex VAT)

RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Habia, 25m, RG316/U Coaxial, Unterminated50 Ω
€ 104,831 Reel of 25 Metres (ex VAT)
RS PRO Coaxial Cable, 100m, RG316 Coaxial
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
P.O.A.1 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG316

Outer Diameter

2.5mm

CPR Certification

Fca

Characteristic Impedance

50 Ω

Attenuation

96 dB @ 1000 MHz

Length

100m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Core Strands

7/0.17

Capacitance

95pF/m

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

0.17 mm

Maximum Operating Temperature

+200°C

Operating Temperature Range

-50 → +200 °C

Number of Strands

7

Sheath Material

FEP

Shielding

Silver Plated Copper Braid

Insulation material

PTFE

Velocity ratio

69.5%

Minimum Operating Temperature

-50°C

Standards Met

Euroclass Eca

Страна на произход

China

Детайли за продукта

RS PRO Black unterminated to unterminated coaxial cable

From the trusted brand RS PRO, comes a range of high quality RG316 unterminated to unterminated coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed so that the user can attach connection points on each end.

Coaxial type cables are designed to carry signals over long distances and are easy to install.

Features and benefits

  • Strong brown FEP (Fluorinated Ethylene Propylene) jacket

  • Silver copper braiding

  • Impedance of 50 ohms

Applications

Coaxial cables are primarily used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от
Habia, 25m, RG316/U Coaxial, Unterminated50 Ω
€ 104,831 Reel of 25 Metres (ex VAT)
RS PRO Coaxial Cable, 100m, RG316 Coaxial
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
P.O.A.1 Reel of 100 Metres (ex VAT)