RS PRO, 100m Cat7, Purple, S/FTP, Unterminated LSZH Sheath

Номер на артикул на RS: 842-7343Марка: RS PRO
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Brand

RS Pro

Length

100m

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Sheath Colour

Purple

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

7.6mm

American Wire Gauge

23 AWG

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Cross Sectional Area

0.22 mm²

Conductor Strand Type

Solid

Страна на произход

China

Детайли за продукта

RS PRO Cat7 S/FTP Cable

Category 7 or Cat 7 cable for short is the 7th generation of cabling used for the infrastructure of Gigabit Ethernet, smart homes, data centres and large enterprise networks.

Cat6 and Cat7 both have the same speed, but the major difference is the Cat 7 cable has a higher frequency and is therefore able to transfer data at a much faster rate than Cat 6 cable.

Cat 7 Ethernet cable has four pairs of twisted copper wires, with a shielding on each pair and an overall shield covering the entire cable, this extensive shielding is to reduce any interference from both crosstalk and system noise.

These RS PRO Cat7 S/FTP cables are screened, foiled twisted pairs, the shielded twisted pair construction is beneficial in high speed networks that are Ethernet based.

This RS PRO Cat 7 cable is Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.

Features and Benefits

• Purple colour cable
• Screened, foil twisted pair wiring
• Low Smoke Zero Halogen sheathed data cable
• Various lengths of Cat 7 Ethernet cable
• High speed and performance of data transmission
• Cat7 cables are backward compatible with Cat5 and Cat6 Ethernet
• Significantly reduced crosstalk and noise levels

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

ISO/IEC 11801:2011, IEC61156-5:2009, EN50173, EN50288-6-1:2013, IEC60332-1, IEC61034, IEC60754

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO, 100m Cat7, Purple, S/FTP, Unterminated LSZH Sheath

P.O.A.

RS PRO, 100m Cat7, Purple, S/FTP, Unterminated LSZH Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Length

100m

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Sheath Colour

Purple

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

7.6mm

American Wire Gauge

23 AWG

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Cross Sectional Area

0.22 mm²

Conductor Strand Type

Solid

Страна на произход

China

Детайли за продукта

RS PRO Cat7 S/FTP Cable

Category 7 or Cat 7 cable for short is the 7th generation of cabling used for the infrastructure of Gigabit Ethernet, smart homes, data centres and large enterprise networks.

Cat6 and Cat7 both have the same speed, but the major difference is the Cat 7 cable has a higher frequency and is therefore able to transfer data at a much faster rate than Cat 6 cable.

Cat 7 Ethernet cable has four pairs of twisted copper wires, with a shielding on each pair and an overall shield covering the entire cable, this extensive shielding is to reduce any interference from both crosstalk and system noise.

These RS PRO Cat7 S/FTP cables are screened, foiled twisted pairs, the shielded twisted pair construction is beneficial in high speed networks that are Ethernet based.

This RS PRO Cat 7 cable is Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.

Features and Benefits

• Purple colour cable
• Screened, foil twisted pair wiring
• Low Smoke Zero Halogen sheathed data cable
• Various lengths of Cat 7 Ethernet cable
• High speed and performance of data transmission
• Cat7 cables are backward compatible with Cat5 and Cat6 Ethernet
• Significantly reduced crosstalk and noise levels

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

ISO/IEC 11801:2011, IEC61156-5:2009, EN50173, EN50288-6-1:2013, IEC60332-1, IEC61034, IEC60754

Може да се интересувате от