Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 100m Cat7, Blue, S/FTP, Unterminated LSZH Sheath

Номер на артикул на RS: 811-0830Марка: RS PRO
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

RS Pro

LAN Category

Cat7

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Blue

Core Strands

7/0.58

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Number of Strands

7

Outer Diameter

7.8mm

American Wire Gauge

23 AWG

Standards Met

Euroclass Eca

Cable Shape

Multicore, Twisted Pair

Страна на произход

China

Детайли за продукта

RS Cat7 Cable S-FTP 900 MHZ LSZH

This Cat7 cable from RS Pro has a low smoke zero halogen outer sheath which emits smoke rather than halogen when exposed to high temperatures. Category 7 cables are shielded twisted pair cables capable of carrying 10 Gb Ethernet over 100m.

Features and Benefits

4 Pair
Solid Bare Copper Conductor
Skin-Foam-Skin Insulation
LSZH Jacket

Product Application Information

The RS Pro Cat7 S-FTP cable is ideal for horizontal wiring in LAN.

What is low smoke zero halogen cable?

Low smoke zero halogen is also commonly referred to as LSZH or LSOH and is a classification used for the jacket material of a cable. It is composed of thermoplastic compounds that emit smoke instead of halogen when exposed to high heat sources. This makes them much less toxic to humans during a fire.

Standards

RoHS

Може да се интересувате от
RS PRO, 100m Cat7, Blue, S/FTPShielded, Unterminated LSZH Sheath
€ 149,891 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO, 100m Cat7, Blue, S/FTP, Unterminated LSZH Sheath

P.O.A.

RS PRO, 100m Cat7, Blue, S/FTP, Unterminated LSZH Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 100m Cat7, Blue, S/FTPShielded, Unterminated LSZH Sheath
€ 149,891 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

LAN Category

Cat7

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Blue

Core Strands

7/0.58

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Number of Strands

7

Outer Diameter

7.8mm

American Wire Gauge

23 AWG

Standards Met

Euroclass Eca

Cable Shape

Multicore, Twisted Pair

Страна на произход

China

Детайли за продукта

RS Cat7 Cable S-FTP 900 MHZ LSZH

This Cat7 cable from RS Pro has a low smoke zero halogen outer sheath which emits smoke rather than halogen when exposed to high temperatures. Category 7 cables are shielded twisted pair cables capable of carrying 10 Gb Ethernet over 100m.

Features and Benefits

4 Pair
Solid Bare Copper Conductor
Skin-Foam-Skin Insulation
LSZH Jacket

Product Application Information

The RS Pro Cat7 S-FTP cable is ideal for horizontal wiring in LAN.

What is low smoke zero halogen cable?

Low smoke zero halogen is also commonly referred to as LSZH or LSOH and is a classification used for the jacket material of a cable. It is composed of thermoplastic compounds that emit smoke instead of halogen when exposed to high heat sources. This makes them much less toxic to humans during a fire.

Standards

RoHS

Може да се интересувате от
RS PRO, 100m Cat7, Blue, S/FTPShielded, Unterminated LSZH Sheath
€ 149,891 Reel of 100 Metres (ex VAT)