Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 100m Cat5e, Grey, F/UTP Shielded, Unterminated PVC Sheath

Номер на артикул на RS: 812-4801Марка: RS PRO
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Brand

RS Pro

Length

100m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Sheath Colour

Grey

Outer Sheath Material

PVC

Core Strands

7/016

Outer Diameter

5.4mm

American Wire Gauge

26 AWG

Number of Strands

7

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Cross Sectional Area

0.14 mm²

Conductor Strand Type

Stranded

Voltage Rating

300 V ac

Страна на произход

China

Детайли за продукта

RS Pro Cat5e Patch Cable

RS Pro 4 Pair category 5e, stranded twisted-pair data cables for use in data networking and structured wiring systems with speeds of up to 100 Mbits/s.

Features and Benefits

Meets or exceeds all Cat5e standards
26 AWG with bare copper conductors
Colour coded pairs for identification
Polyolefin insulation

Product Application Information

This RS Pro Cat5e cable can be used for computer networks such as Power Over Ethernet (POE).

Why choose Cat5e over Cat5 cables

Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.

What is crosstalk?

Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.

Може да се интересувате от
RS PRO Cat5e Cable, F/UTP, Grey PVC Sheath, 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 78,48

€ 78,48 1 Reel of 100 Metres (ex VAT)

RS PRO, 100m Cat5e, Grey, F/UTP Shielded, Unterminated PVC Sheath

€ 78,48

€ 78,48 1 Reel of 100 Metres (ex VAT)

RS PRO, 100m Cat5e, Grey, F/UTP Shielded, Unterminated PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Cat5e Cable, F/UTP, Grey PVC Sheath, 100m
P.O.A.1 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Length

100m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Sheath Colour

Grey

Outer Sheath Material

PVC

Core Strands

7/016

Outer Diameter

5.4mm

American Wire Gauge

26 AWG

Number of Strands

7

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Cross Sectional Area

0.14 mm²

Conductor Strand Type

Stranded

Voltage Rating

300 V ac

Страна на произход

China

Детайли за продукта

RS Pro Cat5e Patch Cable

RS Pro 4 Pair category 5e, stranded twisted-pair data cables for use in data networking and structured wiring systems with speeds of up to 100 Mbits/s.

Features and Benefits

Meets or exceeds all Cat5e standards
26 AWG with bare copper conductors
Colour coded pairs for identification
Polyolefin insulation

Product Application Information

This RS Pro Cat5e cable can be used for computer networks such as Power Over Ethernet (POE).

Why choose Cat5e over Cat5 cables

Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.

What is crosstalk?

Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.

Може да се интересувате от
RS PRO Cat5e Cable, F/UTP, Grey PVC Sheath, 100m
P.O.A.1 Reel of 100 Metres (ex VAT)