Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 100m 3 Core, Black Polyvinyl Chloride PVC Power Cable +90°C

Номер на артикул на RS: 536-114Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Outer Diameter

15mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

600 V

Conductor Material

Copper

Maximum Operating Temperature

+90°C

American Wire Gauge

9 AWG

Insulation material

XLPE

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-10°C

Страна на произход

Italy

Детайли за продукта

RS PRO multicore rigid cables

From RS PRO, comes a range of great value multicore rigid cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.

Features and benefits:

  • Premium quality copper conductor

  • 0.055 mm² and 0.06 mm²

  • Flame retardant

  • Outer black PVC sheath which shields it from the elements and eliminates low impact damage

  • Maximum operating temperatures of +60 °C, +65 °C and +90 °C offered in this range of cables.

  • Cable lengths of 50m and 100m offered in this range of cables

  • Screened and unscreened cables are offered in this range of cables.

Applications

These Multicore cables have applications as a power supply for;

  • Lighting

  • Electrical devices

  • Motors

  • Electrical connections

  • Risers

What is the difference between screened and unscreened cables?

Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Approvals

NC 32-201.

Може да се интересувате от
RS PRO, U1000RO2V, 100m 3 Core, Black PVC Power Cable +70°C
€ 767,601 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO, 100m 3 Core, Black Polyvinyl Chloride PVC Power Cable +90°C

P.O.A.

RS PRO, 100m 3 Core, Black Polyvinyl Chloride PVC Power Cable +90°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, U1000RO2V, 100m 3 Core, Black PVC Power Cable +70°C
€ 767,601 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Outer Diameter

15mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

600 V

Conductor Material

Copper

Maximum Operating Temperature

+90°C

American Wire Gauge

9 AWG

Insulation material

XLPE

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-10°C

Страна на произход

Italy

Детайли за продукта

RS PRO multicore rigid cables

From RS PRO, comes a range of great value multicore rigid cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.

Features and benefits:

  • Premium quality copper conductor

  • 0.055 mm² and 0.06 mm²

  • Flame retardant

  • Outer black PVC sheath which shields it from the elements and eliminates low impact damage

  • Maximum operating temperatures of +60 °C, +65 °C and +90 °C offered in this range of cables.

  • Cable lengths of 50m and 100m offered in this range of cables

  • Screened and unscreened cables are offered in this range of cables.

Applications

These Multicore cables have applications as a power supply for;

  • Lighting

  • Electrical devices

  • Motors

  • Electrical connections

  • Risers

What is the difference between screened and unscreened cables?

Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Approvals

NC 32-201.

Може да се интересувате от
RS PRO, U1000RO2V, 100m 3 Core, Black PVC Power Cable +70°C
€ 767,601 Reel of 100 Metres (ex VAT)