Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 100m 2 Core, Black CPE Power Cable +60°C

Номер на артикул на RS: 773-9020Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

Black

Length

100m

Current Rating

17 A

CPR Certification

Eca

Outer Diameter

8.3mm

Sheath Material

CPE

Voltage Rating

450 V, 750 V

European Harmonised Code

H07RN-F

Conductor Strand Type

Stranded

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-25°C

Standards Met

VDE 0285-525-2-21

Core Strands

32/0.19 mm

Conductor Material

Copper

Size of Strands

0.19 mm

Maximum Operating Temperature

+60°C

Number of Strands

32

American Wire Gauge

17 AWG

Conductor Resistance

19.5 Ω/km

Insulation material

EPR

Страна на произход

China

Детайли за продукта

RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments

Standards

VDE0282

Може да се интересувате от
Lapp, 100m 2 Core, Black Rubber Power Cable +60°C
€ 207,141 Reel of 100 Metres (ex VAT)
RS PRO, 50m 2 Core, Black CPE Power Cable +60°C
€ 73,401 Reel of 50 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 149,47

€ 149,47 1 Reel of 100 Metres (ex VAT)

RS PRO, 100m 2 Core, Black CPE Power Cable +60°C

€ 149,47

€ 149,47 1 Reel of 100 Metres (ex VAT)

RS PRO, 100m 2 Core, Black CPE Power Cable +60°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Lapp, 100m 2 Core, Black Rubber Power Cable +60°C
€ 207,141 Reel of 100 Metres (ex VAT)
RS PRO, 50m 2 Core, Black CPE Power Cable +60°C
€ 73,401 Reel of 50 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

Black

Length

100m

Current Rating

17 A

CPR Certification

Eca

Outer Diameter

8.3mm

Sheath Material

CPE

Voltage Rating

450 V, 750 V

European Harmonised Code

H07RN-F

Conductor Strand Type

Stranded

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-25°C

Standards Met

VDE 0285-525-2-21

Core Strands

32/0.19 mm

Conductor Material

Copper

Size of Strands

0.19 mm

Maximum Operating Temperature

+60°C

Number of Strands

32

American Wire Gauge

17 AWG

Conductor Resistance

19.5 Ω/km

Insulation material

EPR

Страна на произход

China

Детайли за продукта

RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments

Standards

VDE0282

Може да се интересувате от
Lapp, 100m 2 Core, Black Rubber Power Cable +60°C
€ 207,141 Reel of 100 Metres (ex VAT)
RS PRO, 50m 2 Core, Black CPE Power Cable +60°C
€ 73,401 Reel of 50 Metres (ex VAT)