RS PRO 100dB Screw Mount Continuous, Intermittent External Piezo Buzzer, 44.8 x 23mm, 100V ac Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Screw Mount
Maximum Supply Voltage
100V ac
Sound Level
100dB
Drive Type
External
Tone Type
Continuous, Intermittent
Diameter
44.8mm
Length
64mm
Depth
13.6mm
Height
23mm
Dimensions
44.8 x 23mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Maximum Frequency
4kHz
Minimum Frequency
2200Hz
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Flanged transducer PCB pins
Circular cased Flanged mounting transducer
PCB pin terminals
High sound output
External circuitry required for operation
€ 7,24
€ 7,24 Всеки (ex VAT)
Стандарт
1
€ 7,24
€ 7,24 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 7,24 |
10 - 24 | € 6,96 |
25 - 49 | € 6,58 |
50 - 99 | € 6,21 |
100+ | € 5,73 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Screw Mount
Maximum Supply Voltage
100V ac
Sound Level
100dB
Drive Type
External
Tone Type
Continuous, Intermittent
Diameter
44.8mm
Length
64mm
Depth
13.6mm
Height
23mm
Dimensions
44.8 x 23mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Maximum Frequency
4kHz
Minimum Frequency
2200Hz
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Flanged transducer PCB pins
Circular cased Flanged mounting transducer
PCB pin terminals
High sound output
External circuitry required for operation