RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole

Технически документи
Спецификации
Brand
RS ProCapacitance
1000µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 x 31mm
Length
31mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
5000h
Lifetime
5000h
Ripple Current
2350Arms
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
9%
Страна на произход
Taiwan, Province Of China
€ 8,08
€ 8,08 Всеки (ex VAT)
1
€ 8,08
€ 8,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 8,08 |
10 - 19 | € 7,27 |
20 - 49 | € 6,55 |
50+ | € 5,89 |
Технически документи
Спецификации
Brand
RS ProCapacitance
1000µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 x 31mm
Length
31mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
5000h
Lifetime
5000h
Ripple Current
2350Arms
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
9%
Страна на произход
Taiwan, Province Of China