RS PRO 100 μH ±15% Power Inductor, 3A Idc, 0.08Ω Rdc

Технически документи
Спецификации
Brand
RS ProInductance
100 μH
Maximum dc Current
3A
Mounting Type
Radial
Maximum DC Resistance
0.08Ω
Tolerance
±15%
Diameter
25mm
Height
12mm
Dimensions
25 (Dia.) x 12mm
Series
DP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.63mm
Terminal Type
Radial Leaded
Страна на произход
India
Детайли за продукта
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
€ 8,89
€ 1,778 Each (In a Pack of 5) (ex VAT)
5
€ 8,89
€ 1,778 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 245 | € 1,778 | € 8,89 |
250+ | € 1,324 | € 6,62 |
Технически документи
Спецификации
Brand
RS ProInductance
100 μH
Maximum dc Current
3A
Mounting Type
Radial
Maximum DC Resistance
0.08Ω
Tolerance
±15%
Diameter
25mm
Height
12mm
Dimensions
25 (Dia.) x 12mm
Series
DP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.63mm
Terminal Type
Radial Leaded
Страна на произход
India
Детайли за продукта
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004