Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 100 Cleanroom Wipes

Номер на артикул на RS: 829-5142Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Dispenser Type

Wipe

Capacity

100

Dissipative

No

Conductive

No

Anti-Static

No

Cleanroom

Yes

Complies with EN 61340-5-1

No

Страна на произход

China

Детайли за продукта

RS PRO Clean Room Poly/Cellulose Dry Wipes

These clean room wipes from our RS PRO range are specially-designed for applications that require exceptional absorbency and superior strength. The material is a hydro-entangled, non-woven cellulose polyester, containing 55% cellulose and 45% polyester.
Its superior absorbency makes it ideal for spill control in a clean room and controlled environments, as well as for general purpose wiping.

Options Available:
829-5130 - polyester, cellulose wipes, pack of 300
829-5136 - polyester, cellulose wipes, pack of 100
829-5142 - polyester, cellulose wipes, pack of 100
829-5146 - polyester, cellulose wipes, pack of 100
829-5155 - polyester, cellulose wipes, pack of 100


RS PRO have a great range of multi purpose wipes at low prices suitable for various applications to meet all your cleaning requirements.

Features and Benefits:

Combines polyester for strength with the absorbency features of longer, cellulose fibres
Packaged and processed in clean room environment for further particle reduction
Smooth, durable and highly-absorbent
Blend of 55% cellulose and 45% polyester

Typical Applications:

Multi-Purpose Wipes have a wide range of uses and these RS PRO wipes are suitable for:
Pharmaceutical, bio-tech and medical device manufacturing operations
General purpose wiping and polishing - including optics
Clean rooms class ISO6-ISO7

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Electrolube Anti-Static Cotton Wipes
P.O.A.Всеки (ex VAT)
RS PRO 100 Cleanroom Wipes
€ 13,871 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 15,32

€ 15,32 1 Bag of 100 (ex VAT)

RS PRO 100 Cleanroom Wipes

€ 15,32

€ 15,32 1 Bag of 100 (ex VAT)

RS PRO 100 Cleanroom Wipes
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 15,32
6 - 14€ 14,71
15+€ 14,41
Може да се интересувате от
Electrolube Anti-Static Cotton Wipes
P.O.A.Всеки (ex VAT)
RS PRO 100 Cleanroom Wipes
€ 13,871 Bag of 100 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Dispenser Type

Wipe

Capacity

100

Dissipative

No

Conductive

No

Anti-Static

No

Cleanroom

Yes

Complies with EN 61340-5-1

No

Страна на произход

China

Детайли за продукта

RS PRO Clean Room Poly/Cellulose Dry Wipes

These clean room wipes from our RS PRO range are specially-designed for applications that require exceptional absorbency and superior strength. The material is a hydro-entangled, non-woven cellulose polyester, containing 55% cellulose and 45% polyester.
Its superior absorbency makes it ideal for spill control in a clean room and controlled environments, as well as for general purpose wiping.

Options Available:
829-5130 - polyester, cellulose wipes, pack of 300
829-5136 - polyester, cellulose wipes, pack of 100
829-5142 - polyester, cellulose wipes, pack of 100
829-5146 - polyester, cellulose wipes, pack of 100
829-5155 - polyester, cellulose wipes, pack of 100


RS PRO have a great range of multi purpose wipes at low prices suitable for various applications to meet all your cleaning requirements.

Features and Benefits:

Combines polyester for strength with the absorbency features of longer, cellulose fibres
Packaged and processed in clean room environment for further particle reduction
Smooth, durable and highly-absorbent
Blend of 55% cellulose and 45% polyester

Typical Applications:

Multi-Purpose Wipes have a wide range of uses and these RS PRO wipes are suitable for:
Pharmaceutical, bio-tech and medical device manufacturing operations
General purpose wiping and polishing - including optics
Clean rooms class ISO6-ISO7

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Electrolube Anti-Static Cotton Wipes
P.O.A.Всеки (ex VAT)
RS PRO 100 Cleanroom Wipes
€ 13,871 Bag of 100 (ex VAT)