RS PRO 10 Way Through Hole DIP & SIP Switch SPST, Rotary Actuator
Номер на артикул на RS: 241-266Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProNumber of Positions
10
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Alloy Copper Gold Plated
Package Style
DIP
Actuator Type
Rotary
€ 7,89
€ 7,89 1 Pack of 5 (ex VAT)
RS PRO 10 Way Through Hole DIP & SIP Switch SPST, Rotary Actuator
1
€ 7,89
€ 7,89 1 Pack of 5 (ex VAT)
RS PRO 10 Way Through Hole DIP & SIP Switch SPST, Rotary Actuator
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber of Positions
10
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Alloy Copper Gold Plated
Package Style
DIP
Actuator Type
Rotary