Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
105.0°C
Housing Material
PBT
Contact Material
Phosphor Bronze
Distrelec Product Id
30403351
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Bump Polarised IDC Sockets
From RS PRO, this high-quality IDC connector is an excellent solution to terminating cables in low voltage power applications quickly and easily. With a tough glass-filled polyester housing and contacts made from beryllium copper, this IDC connector is a robust and reliable wire-to-board solution.
The connector also features a central bump polarisation and double depth polarising grooves in the socket body for ease of mating. The design of the IDC incorporates a built-in strain relief, for peace of mind when writing important PCB and SMT connections.
This cable mount IDC connector supports up to a 1A current and 15Ω contact resistance.
Features and Benefits
• Strong polyester housing
• Central Bump Polarization
• Operating temperature from -45°C to +105°C
• Supports a 1.27mm cable pitch
Applications
IDCs are designed to be used with flat ribbon cables, and can support a huge range of wire-to-board applications. Theyre mainly used in computers connecting drives, cd drives, SSDs and other components that arent on the motherboard. Theyre also found in phones, laptops and plenty of other devices.
An IDC connector is also known as an insulation displacement connector, this is because it terminates by slicing through a cable's insulation and making a cold-weld from the connector to the wire. With no soldering or specialist tooling to worry about, IDC connectors save a huge amount of time compared to stripping the wires, so makes for an easy and efficient install. As such, when it comes to reducing assembly times, these connectors are an attractive option.
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
RS Speedbloc® insulation displacement connectors
€ 1,83
€ 1,83 Всеки (ex VAT)
1
€ 1,83
€ 1,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 1,83 |
10 - 99 | € 1,56 |
100 - 249 | € 1,28 |
250 - 499 | € 1,01 |
500+ | € 0,82 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
105.0°C
Housing Material
PBT
Contact Material
Phosphor Bronze
Distrelec Product Id
30403351
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Bump Polarised IDC Sockets
From RS PRO, this high-quality IDC connector is an excellent solution to terminating cables in low voltage power applications quickly and easily. With a tough glass-filled polyester housing and contacts made from beryllium copper, this IDC connector is a robust and reliable wire-to-board solution.
The connector also features a central bump polarisation and double depth polarising grooves in the socket body for ease of mating. The design of the IDC incorporates a built-in strain relief, for peace of mind when writing important PCB and SMT connections.
This cable mount IDC connector supports up to a 1A current and 15Ω contact resistance.
Features and Benefits
• Strong polyester housing
• Central Bump Polarization
• Operating temperature from -45°C to +105°C
• Supports a 1.27mm cable pitch
Applications
IDCs are designed to be used with flat ribbon cables, and can support a huge range of wire-to-board applications. Theyre mainly used in computers connecting drives, cd drives, SSDs and other components that arent on the motherboard. Theyre also found in phones, laptops and plenty of other devices.
An IDC connector is also known as an insulation displacement connector, this is because it terminates by slicing through a cable's insulation and making a cold-weld from the connector to the wire. With no soldering or specialist tooling to worry about, IDC connectors save a huge amount of time compared to stripping the wires, so makes for an easy and efficient install. As such, when it comes to reducing assembly times, these connectors are an attractive option.
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.