RS PRO 10-Piece Metric 1/4 in Deep Socket Set , 6 point

Номер на артикул на RS: 499-2543Марка: RS PRODistrelec Article No.: 30404692
brand-logo
Преглед на всички в Комплекти гнезда

Технически документи

Спецификации

Brand

RS Pro

Socket Set Type

Deep Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

10

Socket Head Type

6 point

Ratchet Included

No

Socket Size

4 → 13mm

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Non-Impact Socket Set

Distrelec Product Id

30404692

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO 10 Piece Socket Set

Introducing the RS PRO 1/4 inch square drive socket set. This professional and high-quality set is supplied in a convenient storage rail and has 10 x 1/4 inch sockets ranging in sizes from 4 mm to 13 mm, covering the most common metric sizes for the majority of applications. To ensure that the sockets can withstand even the most stubborn fasteners, they are made from Chrome Vanadium Steel which is known for its strength and durability and are able to withstand high amounts of torque when working with difficult fasteners.

Features and Benefits:

• High quality, professional 1/4 inch square drive deep socket set with 10 of the most common metric sizes, making it a versatile set to have available for any mechanic, engineer or home DIY enthusiast
• Each socket is made from Chrome Vanadium Steel to ensure strength, durability and corrosion resistance, even when exposed to the elements and harsh worksite or workshop conditions
• The sockets are engraved with their sizes to allow for quick and easy identification
• Stored on a carbon steel socket rail retaining bar allowing the set to be portable and easy to identify if pieces in the set go missing
• The socket rail can also be wall-mounted for convenient storage or can be kept inside a tool box compartment or roller cabinet
• Each socket additionally features a knurled grip to ensure better grip when handling the socket, especially when the wearer’s hands are gloved or covered in greasy or oily residue

Applications:

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

What do you get in the set?

10 piece 1/4in drive sockets - 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm

What tools can I use this socket set with?

This socket set can be used with typically any tool that has a 1/4 inch square drive, including socket wrenches and torque wrenches

Може да се интересувате от
Facom 10-Piece 1/4 in
P.O.A.Всеки (ex VAT)
Facom 10-Piece 1/4 in
P.O.A.Всеки (ex VAT)
Stanley 10-Piece 1/4 in
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 28,53

€ 28,53 1 Set (ex VAT)

RS PRO 10-Piece Metric 1/4 in Deep Socket Set , 6 point

€ 28,53

€ 28,53 1 Set (ex VAT)

RS PRO 10-Piece Metric 1/4 in Deep Socket Set , 6 point
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Facom 10-Piece 1/4 in
P.O.A.Всеки (ex VAT)
Facom 10-Piece 1/4 in
P.O.A.Всеки (ex VAT)
Stanley 10-Piece 1/4 in
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Socket Set Type

Deep Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

10

Socket Head Type

6 point

Ratchet Included

No

Socket Size

4 → 13mm

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Non-Impact Socket Set

Distrelec Product Id

30404692

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO 10 Piece Socket Set

Introducing the RS PRO 1/4 inch square drive socket set. This professional and high-quality set is supplied in a convenient storage rail and has 10 x 1/4 inch sockets ranging in sizes from 4 mm to 13 mm, covering the most common metric sizes for the majority of applications. To ensure that the sockets can withstand even the most stubborn fasteners, they are made from Chrome Vanadium Steel which is known for its strength and durability and are able to withstand high amounts of torque when working with difficult fasteners.

Features and Benefits:

• High quality, professional 1/4 inch square drive deep socket set with 10 of the most common metric sizes, making it a versatile set to have available for any mechanic, engineer or home DIY enthusiast
• Each socket is made from Chrome Vanadium Steel to ensure strength, durability and corrosion resistance, even when exposed to the elements and harsh worksite or workshop conditions
• The sockets are engraved with their sizes to allow for quick and easy identification
• Stored on a carbon steel socket rail retaining bar allowing the set to be portable and easy to identify if pieces in the set go missing
• The socket rail can also be wall-mounted for convenient storage or can be kept inside a tool box compartment or roller cabinet
• Each socket additionally features a knurled grip to ensure better grip when handling the socket, especially when the wearer’s hands are gloved or covered in greasy or oily residue

Applications:

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

What do you get in the set?

10 piece 1/4in drive sockets - 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm

What tools can I use this socket set with?

This socket set can be used with typically any tool that has a 1/4 inch square drive, including socket wrenches and torque wrenches

Може да се интересувате от
Facom 10-Piece 1/4 in
P.O.A.Всеки (ex VAT)
Facom 10-Piece 1/4 in
P.O.A.Всеки (ex VAT)
Stanley 10-Piece 1/4 in
P.O.A.Всеки (ex VAT)