Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 10-Piece Box Wrench Set, 8 → 27 mm, Chrome Vanadium Steel

Номер на артикул на RS: 388-3735Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Set Type

Flex Head Socket Spanner Set

Sizes in Set

8 → 27 mm

Number of Pieces

10

Material

Chrome Vanadium Steel

Finish

Chrome

Страна на произход

Taiwan, Province Of China

Детайли за продукта

The RS Pro 10 Piece Flexible Head Wrench Box Set

From RS PRO, this 10 piece flexible-head box wrench set is suitable for professionals and enthusiasts alike.

Manufactured with quality in mind, the flex-head box end wrenches are made of fully hardened and tempered chrome vanadium steel, for long-lasting work life.

With adjustable heads to accommodate awkward and hard to reach fasteners, this is an essential tool kit for any environment. It is stored in a handy carry case to keep the box wrenches organized and in excellent condition.

Kit Contains

10 Metric size box set:

• 6 x 7 mm
• 8 x 9 mm
• 10 x 11 mm
• 12 x 13 mm
• 14 x 15 mm
• 16 x 17 mm
• 18 x 19 mm
• 20 x 22 mm
• 21 x 23 mm
• 24 x 27 mm

Features & Benefits

• Flexible heads allow the wrench to reach and work in tight places and angles
• Fully hardened and tempered steel
• Chrome Vanadium Steel with a bright chrome finish
• Supplied in a blow moulded storage/carry case

Applications

These non-ratcheting box head wrenches are an excellent way of applying torque to loosen or tighten hexagonal and square fasteners of corresponding sizes. These double-ended box wrenches feature flexible heads, for access to awkwardly placed bolts. They are commonly used by;

• Auto mechanics
• Maintenance Engineers
• Industrial Engineers

What is the difference between a Box Wrench and a Socket Kit?

Box wrenches have a similar function to a square drive socket kit, though they are usually a one-piece tool and do not feature a ratcheting action. As such they can be often be used more forcibly than a socket kit, which is ideal when tackling rusted or otherwise obstructed fasteners.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Може да се интересувате от
FLEX.HEAD WRENCH SET 6 pieces
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 117,94

€ 117,94 Всеки (ex VAT)

RS PRO 10-Piece Box Wrench Set, 8 → 27 mm, Chrome Vanadium Steel

€ 117,94

€ 117,94 Всеки (ex VAT)

RS PRO 10-Piece Box Wrench Set, 8 → 27 mm, Chrome Vanadium Steel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
FLEX.HEAD WRENCH SET 6 pieces
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Set Type

Flex Head Socket Spanner Set

Sizes in Set

8 → 27 mm

Number of Pieces

10

Material

Chrome Vanadium Steel

Finish

Chrome

Страна на произход

Taiwan, Province Of China

Детайли за продукта

The RS Pro 10 Piece Flexible Head Wrench Box Set

From RS PRO, this 10 piece flexible-head box wrench set is suitable for professionals and enthusiasts alike.

Manufactured with quality in mind, the flex-head box end wrenches are made of fully hardened and tempered chrome vanadium steel, for long-lasting work life.

With adjustable heads to accommodate awkward and hard to reach fasteners, this is an essential tool kit for any environment. It is stored in a handy carry case to keep the box wrenches organized and in excellent condition.

Kit Contains

10 Metric size box set:

• 6 x 7 mm
• 8 x 9 mm
• 10 x 11 mm
• 12 x 13 mm
• 14 x 15 mm
• 16 x 17 mm
• 18 x 19 mm
• 20 x 22 mm
• 21 x 23 mm
• 24 x 27 mm

Features & Benefits

• Flexible heads allow the wrench to reach and work in tight places and angles
• Fully hardened and tempered steel
• Chrome Vanadium Steel with a bright chrome finish
• Supplied in a blow moulded storage/carry case

Applications

These non-ratcheting box head wrenches are an excellent way of applying torque to loosen or tighten hexagonal and square fasteners of corresponding sizes. These double-ended box wrenches feature flexible heads, for access to awkwardly placed bolts. They are commonly used by;

• Auto mechanics
• Maintenance Engineers
• Industrial Engineers

What is the difference between a Box Wrench and a Socket Kit?

Box wrenches have a similar function to a square drive socket kit, though they are usually a one-piece tool and do not feature a ratcheting action. As such they can be often be used more forcibly than a socket kit, which is ideal when tackling rusted or otherwise obstructed fasteners.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Може да се интересувате от
FLEX.HEAD WRENCH SET 6 pieces
P.O.A.Всеки (ex VAT)