RS PRO 10-Contact Interface Module, IDC Connector, DIN Rail Mount, 1A

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
10
Connector Type
IDC
Mounting Type
DIN Rail Mount
Voltage Rating
50 V
Current Rating
1A
Cable CSA
4mm²
Dimensions
45 x 70 x 62mm
Depth
62mm
Length
45mm
Width
70mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Детайли за продукта
IDC Header
Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 &146;DIN&146; rail.,Orange polyamide 6.6 housings with gold plated connector contacts
Temperature range -20 to +50°C
Suitable Cable CSA: (Flexible)2.5mm², (Solid)4 mm²
€ 43,14
€ 43,14 Всеки (ex VAT)
1
€ 43,14
€ 43,14 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
10
Connector Type
IDC
Mounting Type
DIN Rail Mount
Voltage Rating
50 V
Current Rating
1A
Cable CSA
4mm²
Dimensions
45 x 70 x 62mm
Depth
62mm
Length
45mm
Width
70mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Детайли за продукта
IDC Header
Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 &146;DIN&146; rail.,Orange polyamide 6.6 housings with gold plated connector contacts
Temperature range -20 to +50°C
Suitable Cable CSA: (Flexible)2.5mm², (Solid)4 mm²