Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 10 bar Iron Float & Thermostatic Steam Trap, 3/4 in BSP Female

Номер на артикул на RS: 720-9226Марка: RS PRO
brand-logo
Преглед на всички в Пароуловители

Технически документи

Спецификации

Brand

RS Pro

Trap Type

Float & Thermostatic

Connection

3/4 in BSP Female

Orientation

Horizontal, Vertical

Maximum Working Pressure

10 bar

Maximum Temperature

+198°C

Body Material

Iron

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Страна на произход

Portugal

Детайли за продукта

RS PRO Float and Thermostatic Steam Trap

Float and thermostatic steam traps from RS PRO have a spheroidal graphite SG iron body and stainless-steel internals. Built with an integral air vent, they are designed for all low-, medium-, and high-pressure steam heating and process equipment. Typical applications for these steam traps include unit heaters, heat exchangers, driers, jacketed vessels, and all applications where continuous drainage is essential.

Features and Benefits

Connections are female screwed
Modulating discharge
Discharges condensate at steam temperature
Unaffected by sudden or wide load and pressure changes
Excellent air discharge (by thermostatic air vent)

Iron Steam Traps

All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 316,51

€ 316,51 Всеки (ex VAT)

RS PRO 10 bar Iron Float & Thermostatic Steam Trap, 3/4 in BSP Female

€ 316,51

€ 316,51 Всеки (ex VAT)

RS PRO 10 bar Iron Float & Thermostatic Steam Trap, 3/4 in BSP Female
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Trap Type

Float & Thermostatic

Connection

3/4 in BSP Female

Orientation

Horizontal, Vertical

Maximum Working Pressure

10 bar

Maximum Temperature

+198°C

Body Material

Iron

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Страна на произход

Portugal

Детайли за продукта

RS PRO Float and Thermostatic Steam Trap

Float and thermostatic steam traps from RS PRO have a spheroidal graphite SG iron body and stainless-steel internals. Built with an integral air vent, they are designed for all low-, medium-, and high-pressure steam heating and process equipment. Typical applications for these steam traps include unit heaters, heat exchangers, driers, jacketed vessels, and all applications where continuous drainage is essential.

Features and Benefits

Connections are female screwed
Modulating discharge
Discharges condensate at steam temperature
Unaffected by sudden or wide load and pressure changes
Excellent air discharge (by thermostatic air vent)

Iron Steam Traps

All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;

Може да се интересувате от