RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 1.5mm Probe, RoHS Compliant Standard

Номер на артикул на RS: 123-5560Марка: RS PRODistrelec Article No.: 30413970
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 NPT X 1.5mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/8 NPT

Probe Diameter

1.5mm

Standards Met

RoHS Compliant

Material

Stainless Steel

Страна на произход

United Kingdom

Детайли за продукта

RS Pro NPT Thread Compression Glands

RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male stainless steel compression
Supplied with nut & olive

€ 5,91

€ 5,91 Всеки (ex VAT)

RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 1.5mm Probe, RoHS Compliant Standard

€ 5,91

€ 5,91 Всеки (ex VAT)

RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 1.5mm Probe, RoHS Compliant Standard

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 5,91
5 - 9€ 5,60
10+€ 5,33

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 NPT X 1.5mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/8 NPT

Probe Diameter

1.5mm

Standards Met

RoHS Compliant

Material

Stainless Steel

Страна на произход

United Kingdom

Детайли за продукта

RS Pro NPT Thread Compression Glands

RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male stainless steel compression
Supplied with nut & olive