RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 4.5mm Probe, RoHS Compliant Standard

Технически документи
Спецификации
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 BSPT X 4.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 BSPT
Probe Diameter
4.5mm
Standards Met
RoHS Compliant
Material
Brass
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Brass Compression Fitting with BSPT Tapered thread
From RS PRO a high-quality brass compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This brass compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.
How Does a Compression Gland Work?
A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an olive. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a leak-free tight seal provided.
Features and Benefits
Enables secures connection of a probe into a thermowell or bulkhead
Quick and easy adjustment of sensor immersion length
Resistance to pressure applications
BSPT tapered thread for a tight seal
Brass provides corrosion resistance and good thermal conductivity
Applications
These brass compression fittings are used for fixing thermocouples in bulkheads, sealing sensors in vessels and securing probes into thermowells or thermopockets.
€ 8,35
€ 8,35 Всеки (ex VAT)
1
€ 8,35
€ 8,35 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 8,35 |
5 - 9 | € 7,97 |
10+ | € 7,48 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 BSPT X 4.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 BSPT
Probe Diameter
4.5mm
Standards Met
RoHS Compliant
Material
Brass
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Brass Compression Fitting with BSPT Tapered thread
From RS PRO a high-quality brass compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This brass compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.
How Does a Compression Gland Work?
A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an olive. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a leak-free tight seal provided.
Features and Benefits
Enables secures connection of a probe into a thermowell or bulkhead
Quick and easy adjustment of sensor immersion length
Resistance to pressure applications
BSPT tapered thread for a tight seal
Brass provides corrosion resistance and good thermal conductivity
Applications
These brass compression fittings are used for fixing thermocouples in bulkheads, sealing sensors in vessels and securing probes into thermowells or thermopockets.