RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 3/16in Probe, RoHS Compliant Standard

Номер на артикул на RS: 839-9525Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 BSPT X 3/16 Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/8 BSPT

Probe Diameter

3/16in

Standards Met

RoHS Compliant

Material

Brass

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Brass Compression Fitting with BSPT Tapered thread

From RS PRO a high-quality brass compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This brass compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.

How Does a Compression Gland Work?

A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an ’olive’. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a leak-free tight seal provided.

Features and Benefits

• Enables secures connection of a probe into a thermowell or bulkhead
• Quick and easy adjustment of sensor immersion length
• Resistance to pressure applications
• BSPT tapered thread for a tight seal
• Brass provides corrosion resistance and good thermal conductivity

Applications

These brass compression fittings are used for fixing thermocouples in bulkheads, sealing sensors in vessels and securing probes into thermowells or thermopockets.

€ 1,65

€ 1,65 Всеки (ex VAT)

RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 3/16in Probe, RoHS Compliant Standard

€ 1,65

€ 1,65 Всеки (ex VAT)

RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 3/16in Probe, RoHS Compliant Standard

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 BSPT X 3/16 Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/8 BSPT

Probe Diameter

3/16in

Standards Met

RoHS Compliant

Material

Brass

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Brass Compression Fitting with BSPT Tapered thread

From RS PRO a high-quality brass compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This brass compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.

How Does a Compression Gland Work?

A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an ’olive’. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a leak-free tight seal provided.

Features and Benefits

• Enables secures connection of a probe into a thermowell or bulkhead
• Quick and easy adjustment of sensor immersion length
• Resistance to pressure applications
• BSPT tapered thread for a tight seal
• Brass provides corrosion resistance and good thermal conductivity

Applications

These brass compression fittings are used for fixing thermocouples in bulkheads, sealing sensors in vessels and securing probes into thermowells or thermopockets.