RS PRO 1/8 BSPP Compression Fitting for Use with Thermocouple or PRT Probe, 1.5mm Probe, RoHS Compliant Standard

Номер на артикул на RS: 381-7334Марка: RS PRODistrelec Article No.: 30390973
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 BSP x 1.5mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/8 BSPP

Probe Diameter

1.5mm

Standards Met

RoHS Compliant

Material

Stainless Steel

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Stainless Steel Compression Fitting with BSPP Parallel Thread

From RS PRO a high-quality 303 stainless steel compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This stainless steel compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.

How Does a Compression fitting Work?

A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an ’olive’. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a tight seal provided.

Features and Benefits

• Enables secures connection of a probe into a thermowell or bulkhead
• Quick and easy adjustment of sensor immersion length
• Resistance to pressure applications
• BSPP parallel thread
• 303 stainless steel for durability and corrosion resistance

Application

These compression fittings are used for fixing thermocouples in bulkheads, sealing sensors in vessels and securing probes into thermowells or thermopockets

Accessories

Locknuts are available for these compression fittings
Stock number 762-1171 is a locknut for a BSPP 1/8 fitting
Stock number 762-1174 is a locknut for a BSPP 1/4 fitting
Stock number 762-1178 is a locknut for a BSPP 1/2 fitting

Може да се интересувате от

€ 11,56

€ 11,56 Всеки (ex VAT)

RS PRO 1/8 BSPP Compression Fitting for Use with Thermocouple or PRT Probe, 1.5mm Probe, RoHS Compliant Standard

€ 11,56

€ 11,56 Всеки (ex VAT)

RS PRO 1/8 BSPP Compression Fitting for Use with Thermocouple or PRT Probe, 1.5mm Probe, RoHS Compliant Standard

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 11,56
5 - 9€ 10,98
10+€ 10,40
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 BSP x 1.5mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/8 BSPP

Probe Diameter

1.5mm

Standards Met

RoHS Compliant

Material

Stainless Steel

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Stainless Steel Compression Fitting with BSPP Parallel Thread

From RS PRO a high-quality 303 stainless steel compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This stainless steel compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.

How Does a Compression fitting Work?

A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an ’olive’. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a tight seal provided.

Features and Benefits

• Enables secures connection of a probe into a thermowell or bulkhead
• Quick and easy adjustment of sensor immersion length
• Resistance to pressure applications
• BSPP parallel thread
• 303 stainless steel for durability and corrosion resistance

Application

These compression fittings are used for fixing thermocouples in bulkheads, sealing sensors in vessels and securing probes into thermowells or thermopockets

Accessories

Locknuts are available for these compression fittings
Stock number 762-1171 is a locknut for a BSPP 1/8 fitting
Stock number 762-1174 is a locknut for a BSPP 1/4 fitting
Stock number 762-1178 is a locknut for a BSPP 1/2 fitting

Може да се интересувате от