RS PRO 1/8 BSPP Bayonet Adapter for Use with Temperature Sensor, RoHS Standard

Технически документи
Спецификации
Brand
RS ProAccessory Type
Bayonet Adapter
For Use With
Temperature Sensor
Application
1/8in BSP Probe Connector
Connector Type
Straight
Connector Size
1/8 BSPP
Shape
Cylindrical
Standards Met
RoHS
Material
Nickel Plated Brass
Страна на произход
United Kingdom
€ 48,50
€ 4,85 Each (In a Pack of 10) (ex VAT)
10
€ 48,50
€ 4,85 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAccessory Type
Bayonet Adapter
For Use With
Temperature Sensor
Application
1/8in BSP Probe Connector
Connector Type
Straight
Connector Size
1/8 BSPP
Shape
Cylindrical
Standards Met
RoHS
Material
Nickel Plated Brass
Страна на произход
United Kingdom