RS PRO 1/8 BSP Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard

Технически документи
Спецификации
Brand
RS ProAccessory Type
Bayonet Adapter
For Use With
Temperature Sensor
Application
1/8 BSP Connector
Connector Size
1/8 BSP
Standards Met
RoHS Compliant
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Thermocouple Bayonet Adaptors
From RS PRO a threaded bayonet adaptor for use with bayonet style thermocouples or temperature probes. This thermocouple adaptor consists of a male thread for process mounting and a bayonet style pin for attaching to the mating cap. The thermocouple is simply inserted and locked into the adapter which holds the sensing tip firmly in place in the process or against the surface it is measuring.
Features and Benefits
Nickel plated brass finish
Single pin bayonet fitting
11 mm diameter body to suit the most widely used 11.5mm inside diameter bayonet caps
7.8 mm internal bore
€ 8,66
€ 8,66 Всеки (ex VAT)
1
€ 8,66
€ 8,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,66 |
5 - 9 | € 8,24 |
10+ | € 7,80 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Bayonet Adapter
For Use With
Temperature Sensor
Application
1/8 BSP Connector
Connector Size
1/8 BSP
Standards Met
RoHS Compliant
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Thermocouple Bayonet Adaptors
From RS PRO a threaded bayonet adaptor for use with bayonet style thermocouples or temperature probes. This thermocouple adaptor consists of a male thread for process mounting and a bayonet style pin for attaching to the mating cap. The thermocouple is simply inserted and locked into the adapter which holds the sensing tip firmly in place in the process or against the surface it is measuring.
Features and Benefits
Nickel plated brass finish
Single pin bayonet fitting
11 mm diameter body to suit the most widely used 11.5mm inside diameter bayonet caps
7.8 mm internal bore