RS PRO 1/4in Air Inlet (BSP) With 1.2 mm Tip

Номер на артикул на RS: 672-071Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Container Capacity

0.25L

Tip Size

1.2 mm

Air Inlet BSP

1/4in

Weight

550g

Детайли за продукта

Spray Guns

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications.

Warning

These tools are designed for operation at a maximum air pressure of 90 p.s.i. (6.2bar) and must always be treated with caution and under no circumstances be used for any other purposes than for which they are intended. Always use approved eye protection when using power tools.

Може да се интересувате от
RS PRO 1/4in Air Inlet (BSP) Spray Gun, With 2 mm Tip
€ 131,03Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 1/4in Air Inlet (BSP) With 1.2 mm Tip

P.O.A.

RS PRO 1/4in Air Inlet (BSP) With 1.2 mm Tip
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 1/4in Air Inlet (BSP) Spray Gun, With 2 mm Tip
€ 131,03Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Container Capacity

0.25L

Tip Size

1.2 mm

Air Inlet BSP

1/4in

Weight

550g

Детайли за продукта

Spray Guns

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications.

Warning

These tools are designed for operation at a maximum air pressure of 90 p.s.i. (6.2bar) and must always be treated with caution and under no circumstances be used for any other purposes than for which they are intended. Always use approved eye protection when using power tools.

Може да се интересувате от
RS PRO 1/4in Air Inlet (BSP) Spray Gun, With 2 mm Tip
€ 131,03Всеки (ex VAT)