RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 1.5mm Probe, RoHS Compliant Standard

Технически документи
Спецификации
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/4 NPT X 1.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/4 NPT
Probe Diameter
1.5mm
Standards Met
RoHS Compliant
Material
Stainless Steel
Страна на произход
United Kingdom
Детайли за продукта
RS Pro NPT Thread Compression Glands
RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male stainless steel compression
Supplied with nut & olive
€ 10,45
€ 10,45 Всеки (ex VAT)
1
€ 10,45
€ 10,45 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 10,45 |
5 - 9 | € 9,92 |
10+ | € 9,39 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/4 NPT X 1.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/4 NPT
Probe Diameter
1.5mm
Standards Met
RoHS Compliant
Material
Stainless Steel
Страна на произход
United Kingdom
Детайли за продукта
RS Pro NPT Thread Compression Glands
RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male stainless steel compression
Supplied with nut & olive