RS PRO 1/4 in Square Ratchet with Ratchet Handle

Технически документи
Спецификации
Brand
RS ProDrive Size
1/4 in
Handle Type
Ratchet
Drive Shape
Square
Material
Chrome Vanadium Steel
Finish
Black Chrome Plated
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Mini Head Reversible Ratchet Handle
Ratchet mechanism is reversible with all critical parts
Heat treated for strength and durability
Manufactured from Chrome-Vanadium Steel
Black Chrome finish
€ 38,30
€ 38,30 Всеки (ex VAT)
1
€ 38,30
€ 38,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDrive Size
1/4 in
Handle Type
Ratchet
Drive Shape
Square
Material
Chrome Vanadium Steel
Finish
Black Chrome Plated
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Mini Head Reversible Ratchet Handle
Ratchet mechanism is reversible with all critical parts
Heat treated for strength and durability
Manufactured from Chrome-Vanadium Steel
Black Chrome finish