Технически документи
Спецификации
Brand
RS ProDrive Size
1/4 in
Socket Type
Bit Socket
Socket Head Type
Torx Bit
Bit Size
T27
Bit Length
18
Overall Length
55 mm
Drive Type
Square
Distrelec Product Id
30404181
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO 1/4" Drive Torx Socket Bit
Introducing 1/4" drive torx socket bits from our own brand RS PRO, a selection of high quality and reliable torx bit sockets to choose from, designed for use with wrench and driving tools with a 1/4" drive.
The torx bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.
RS PRO 1/4" torx socket bits are available in a variety of sizes and make an excellent addition to any socket set, ideal for applications requiring screws with a torx head to be tightened and loosened by hand. The compact design of the torx bit ensures it will fit securely inside the screw head, whilst enhancing the grip and torque, allowing you to work quickly with ease and precision.
Features and Benefits
Available in a variety of sizes ranging from T10 to T40
Manufactured from chrome vanadium steel offering enhanced strength and durability
Mirror chrome finish providing a professional aesthetic with corrosion resistance
Suitable for a wide range of applications
Torx bit head to provide a secure grip and torque with torx screw heads
Suitable for 1/4 drive wrenches
Application
Socket bits and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. The interchangeable torx bits allow you to maximise the potential use of a wrench, without having to purchase additional torx screwdrivers in different sizes.
Torx sockets and socket accessories are commonly used in a wide range of applications including:
Mechanical / Automotive
Construction
Engineering
DIY
Maintenance and repair
FAQs
Why use a socket wrench and torx socket bit rather than a torx screwdriver?
Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The 6-point head also ensures a secure and reliable connection to the fastener with each point producing a strong grip with increased torque. The combination of a wrench and socket bit provides a much more versatile hand tool that can be used in a wide range of applications.
What sizes are available?
RS PRO 1/4 torx socket bits are available in the following sizes:
1923778 - 1/4 DR.TORX SOCKET BIT-T10
1923779 - 1/4 DR.TORX SOCKET BIT-T15
1923781 - 1/4 DR.TORX SOCKET BIT-T20
1923782 - 1/4 DR.TORX SOCKET BIT-T25
1923783 - 1/4 DR.TORX SOCKET BIT-T27
1923784 - 1/4 DR.TORX SOCKET BIT-T30
1923785 - 1/4 DR.TORX SOCKET BIT-T40
What is the overall length of the socket bit?
The overall length of the RS PRO 1/4 torx socket bits in this range is 37 mm.
€ 2,26
€ 2,26 Всеки (ex VAT)
1
€ 2,26
€ 2,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDrive Size
1/4 in
Socket Type
Bit Socket
Socket Head Type
Torx Bit
Bit Size
T27
Bit Length
18
Overall Length
55 mm
Drive Type
Square
Distrelec Product Id
30404181
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO 1/4" Drive Torx Socket Bit
Introducing 1/4" drive torx socket bits from our own brand RS PRO, a selection of high quality and reliable torx bit sockets to choose from, designed for use with wrench and driving tools with a 1/4" drive.
The torx bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.
RS PRO 1/4" torx socket bits are available in a variety of sizes and make an excellent addition to any socket set, ideal for applications requiring screws with a torx head to be tightened and loosened by hand. The compact design of the torx bit ensures it will fit securely inside the screw head, whilst enhancing the grip and torque, allowing you to work quickly with ease and precision.
Features and Benefits
Available in a variety of sizes ranging from T10 to T40
Manufactured from chrome vanadium steel offering enhanced strength and durability
Mirror chrome finish providing a professional aesthetic with corrosion resistance
Suitable for a wide range of applications
Torx bit head to provide a secure grip and torque with torx screw heads
Suitable for 1/4 drive wrenches
Application
Socket bits and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. The interchangeable torx bits allow you to maximise the potential use of a wrench, without having to purchase additional torx screwdrivers in different sizes.
Torx sockets and socket accessories are commonly used in a wide range of applications including:
Mechanical / Automotive
Construction
Engineering
DIY
Maintenance and repair
FAQs
Why use a socket wrench and torx socket bit rather than a torx screwdriver?
Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The 6-point head also ensures a secure and reliable connection to the fastener with each point producing a strong grip with increased torque. The combination of a wrench and socket bit provides a much more versatile hand tool that can be used in a wide range of applications.
What sizes are available?
RS PRO 1/4 torx socket bits are available in the following sizes:
1923778 - 1/4 DR.TORX SOCKET BIT-T10
1923779 - 1/4 DR.TORX SOCKET BIT-T15
1923781 - 1/4 DR.TORX SOCKET BIT-T20
1923782 - 1/4 DR.TORX SOCKET BIT-T25
1923783 - 1/4 DR.TORX SOCKET BIT-T27
1923784 - 1/4 DR.TORX SOCKET BIT-T30
1923785 - 1/4 DR.TORX SOCKET BIT-T40
What is the overall length of the socket bit?
The overall length of the RS PRO 1/4 torx socket bits in this range is 37 mm.