RS PRO 1/4 in Drive 8mm Standard Socket, 6 point, 25 mm Overall Length

Технически документи
Спецификации
Brand
RS ProSocket Size
8mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
VDE/1000V Approved
No
Non Sparking
No
Finish
Sandblasted
Model
KAT0001/8L
Overall Length
25 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China
€ 14,07
€ 1,407 Each (In a Pack of 10) (ex VAT)
10
€ 14,07
€ 1,407 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSocket Size
8mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
VDE/1000V Approved
No
Non Sparking
No
Finish
Sandblasted
Model
KAT0001/8L
Overall Length
25 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China