Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 1/4 in Drive 7mm Standard Socket, 6 point, 25 mm Overall Length

Номер на артикул на RS: 192-3732Марка: RS PROIMPA: 610184Distrelec Article No.: 30404174
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

RS Pro

Socket Size

7mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Chrome

Overall Length

25 mm

Material

Chrome Vanadium Steel

Drive Type

Hexagon

Distrelec Product Id

30404174

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO 1/4 " Drive Hexagon Socket

Introducing 1/4" drive hexagon sockets from our own brand RS PRO, a selection of high quality and reliable hexagon sockets to choose from, designed for use with wrench and turning tools with a 1/4" drive.

The sockets are manufactured from chrome vanadium steel, providing a durable socket that can withstand extensive use in a range of environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties. RS PRO 1/4" sockets are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring nuts and bolts to be tightened and loosened by hand.

The hexagon sockets securely fit to a range of fasteners such as nuts and bolts, enhancing the grip and torque whilst allowing you to work quickly with ease.

Features and Benefits

• Available in a variety of sizes ranging from 4 mm to 14 mm
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• Hexagon socket to provide a secure grip and torque with nuts and bolts
• DIN 3124, TS ISO 2725-1

Application

Socket adapters and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools.

Sockets and socket accessories are commonly used in a wide range of applications including:

• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair

FAQs

Why use a socket wrench and socket rather than a spanner?

Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The 6-point head also ensures a secure and reliable connection to the fastener with each point producing a strong grip and increased torque, preventing slippages and the risk of rounding the edges of the fastener unlike a spanner that only fits to a limited number of edges. The combination of a wrench and socket provides a much more versatile hand tool that can be used in a wide range of applications, especially when fasteners are recessed or hard to reach.

What sizes are available?

RS PRO 1/4 inch drive hexagon sockets are available in the following sizes:

1923728 - 4 MM
1923729 - 5 MM
1923730 - 5.5 MM
1923731 - 6 MM
1923732 - 7 MM
1923733 - 8 MM
1923734 - 9 MM
1923735 - 10 MM
1923736 - 11 MM
1923737 - 12 MM
1923738 - 13 MM
1923739 - 14 MM

What is the overall length of the sockets?

The overall length of the sockets is 25 mm.

RS Pro Socket Sets

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1,44

€ 1,44 Всеки (ex VAT)

RS PRO 1/4 in Drive 7mm Standard Socket, 6 point, 25 mm Overall Length

€ 1,44

€ 1,44 Всеки (ex VAT)

RS PRO 1/4 in Drive 7mm Standard Socket, 6 point, 25 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Socket Size

7mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Chrome

Overall Length

25 mm

Material

Chrome Vanadium Steel

Drive Type

Hexagon

Distrelec Product Id

30404174

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO 1/4 " Drive Hexagon Socket

Introducing 1/4" drive hexagon sockets from our own brand RS PRO, a selection of high quality and reliable hexagon sockets to choose from, designed for use with wrench and turning tools with a 1/4" drive.

The sockets are manufactured from chrome vanadium steel, providing a durable socket that can withstand extensive use in a range of environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties. RS PRO 1/4" sockets are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring nuts and bolts to be tightened and loosened by hand.

The hexagon sockets securely fit to a range of fasteners such as nuts and bolts, enhancing the grip and torque whilst allowing you to work quickly with ease.

Features and Benefits

• Available in a variety of sizes ranging from 4 mm to 14 mm
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• Hexagon socket to provide a secure grip and torque with nuts and bolts
• DIN 3124, TS ISO 2725-1

Application

Socket adapters and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools.

Sockets and socket accessories are commonly used in a wide range of applications including:

• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair

FAQs

Why use a socket wrench and socket rather than a spanner?

Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The 6-point head also ensures a secure and reliable connection to the fastener with each point producing a strong grip and increased torque, preventing slippages and the risk of rounding the edges of the fastener unlike a spanner that only fits to a limited number of edges. The combination of a wrench and socket provides a much more versatile hand tool that can be used in a wide range of applications, especially when fasteners are recessed or hard to reach.

What sizes are available?

RS PRO 1/4 inch drive hexagon sockets are available in the following sizes:

1923728 - 4 MM
1923729 - 5 MM
1923730 - 5.5 MM
1923731 - 6 MM
1923732 - 7 MM
1923733 - 8 MM
1923734 - 9 MM
1923735 - 10 MM
1923736 - 11 MM
1923737 - 12 MM
1923738 - 13 MM
1923739 - 14 MM

What is the overall length of the sockets?

The overall length of the sockets is 25 mm.

RS Pro Socket Sets

Може да се интересувате от