Технически документи
Спецификации
Brand
RS ProSocket Size
14mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Distrelec Product Id
30404975
Страна на произход
Taiwan, Province Of China
Детайли за продукта
1/4in Square Drive Hexagon Sockets
Professional 1/4in drive individual 6 point hexagon square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip
€ 3,45
€ 3,45 Всеки (ex VAT)
1
€ 3,45
€ 3,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSocket Size
14mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Distrelec Product Id
30404975
Страна на произход
Taiwan, Province Of China
Детайли за продукта
1/4in Square Drive Hexagon Sockets
Professional 1/4in drive individual 6 point hexagon square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip