RS PRO 1/4 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe

Технически документи
Спецификации
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
S/S 1/4 BSPT X 3mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/4 BSPT
Probe Diameter
3mm
Material
Stainless Steel
Страна на произход
United Kingdom
€ 46,79
€ 9,357 Each (In a Pack of 5) (ex VAT)
5
€ 46,79
€ 9,357 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
S/S 1/4 BSPT X 3mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/4 BSPT
Probe Diameter
3mm
Material
Stainless Steel
Страна на произход
United Kingdom