Технически документи
Спецификации
Brand
RS ProDrive Size
1/2 in
Handle Type
Ratchet
Drive Shape
Square
Material
Chrome Vanadium Steel
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro 72 Teeth Ratchet Handle
A range of RS Pro 72 teeth ratchet handles. Designed with a push button quick release mechanism for easy and rapid socket change. These ratchets are strong and comfortable to work with making these ratchets ideal in multiple applications.
Sizes Availability
in, in & 3/8 in
Features and Benefits
72 teeth
Chrome vanadium
Quick socket release button
Forward/Reverse selector
Mirror Polished Finish
PP+TPR 2 tone colours handle
Application Information
Ideal for the Home, Garage Workshop, Metal/Wood Workers, Car Mechanics, Hobbyists, and DIY Enthusiasts, Professionals.
€ 35,84
€ 35,84 Всеки (ex VAT)
1
€ 35,84
€ 35,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDrive Size
1/2 in
Handle Type
Ratchet
Drive Shape
Square
Material
Chrome Vanadium Steel
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro 72 Teeth Ratchet Handle
A range of RS Pro 72 teeth ratchet handles. Designed with a push button quick release mechanism for easy and rapid socket change. These ratchets are strong and comfortable to work with making these ratchets ideal in multiple applications.
Sizes Availability
in, in & 3/8 in
Features and Benefits
72 teeth
Chrome vanadium
Quick socket release button
Forward/Reverse selector
Mirror Polished Finish
PP+TPR 2 tone colours handle
Application Information
Ideal for the Home, Garage Workshop, Metal/Wood Workers, Car Mechanics, Hobbyists, and DIY Enthusiasts, Professionals.