RS PRO 1/2 in Square Ratchet with Extendable Ratchet Handle, 445 mm Overall

Технически документи
Спецификации
Brand
RS ProDrive Size
1/2 in
Handle Type
Extendable Ratchet
Drive Shape
Square
Overall Length
445 mm
Material
Chrome Vanadium Steel
Finish
Chrome
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Extendable Socket Wrench
Introducing RS PROs extendable ratchet socket wrench. This high quality, reversible and lightweight ratchet has a compact head for access into tight and enclosed areas, as well as an extendable arm for fasteners that are further away and require an extended reach. The ratchet head is sealed which means it is dustproof and has a maintenance-free mechanism, which allows for working in environments where dust and debris are commonplace, without compromising on the quality of the tool and overall intended use. The ergonomic comfort grip has been created to be resistant to liquids and greases in different environments, for example, areas with chemicals and solvents, making it an ideal tool for any user to have, regardless of whether the intended use is at home or on a working site or workshop.
Features and Benefits:
The compact ratchet gives easy access in tight spaces with no loss of torque
The extendable handle allows for better reach when working in areas where fasteners are further away - 305mm to 445mm
Maintenance-free 1/2 inch sealed ratchet head that allows for longer lasting tool life and consistent quality in completed work
Ultra-compact square drive head that fits a variety of metric and imperial socket sizes making it a versatile and essential piece of equipment for everyday usage
72-tooth mechanism with 5° increments for small angle ratcheting ideal for tight spaces
Reversible switch for quick direction change with minimal user adjustment
Ergonomic, soft-grip handle for superior grip and continued comfort
Chrome finish for easy cleaning and corrosion resistance
Applications:
Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts. They are a valuable hand tool, saving a lot of time and minimising effort for the user.
How does a ratchet spanner work?
A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.
Does this spanner feature a reversing lever?
Yes
€ 55,78
€ 55,78 Всеки (ex VAT)
1
€ 55,78
€ 55,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDrive Size
1/2 in
Handle Type
Extendable Ratchet
Drive Shape
Square
Overall Length
445 mm
Material
Chrome Vanadium Steel
Finish
Chrome
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Extendable Socket Wrench
Introducing RS PROs extendable ratchet socket wrench. This high quality, reversible and lightweight ratchet has a compact head for access into tight and enclosed areas, as well as an extendable arm for fasteners that are further away and require an extended reach. The ratchet head is sealed which means it is dustproof and has a maintenance-free mechanism, which allows for working in environments where dust and debris are commonplace, without compromising on the quality of the tool and overall intended use. The ergonomic comfort grip has been created to be resistant to liquids and greases in different environments, for example, areas with chemicals and solvents, making it an ideal tool for any user to have, regardless of whether the intended use is at home or on a working site or workshop.
Features and Benefits:
The compact ratchet gives easy access in tight spaces with no loss of torque
The extendable handle allows for better reach when working in areas where fasteners are further away - 305mm to 445mm
Maintenance-free 1/2 inch sealed ratchet head that allows for longer lasting tool life and consistent quality in completed work
Ultra-compact square drive head that fits a variety of metric and imperial socket sizes making it a versatile and essential piece of equipment for everyday usage
72-tooth mechanism with 5° increments for small angle ratcheting ideal for tight spaces
Reversible switch for quick direction change with minimal user adjustment
Ergonomic, soft-grip handle for superior grip and continued comfort
Chrome finish for easy cleaning and corrosion resistance
Applications:
Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts. They are a valuable hand tool, saving a lot of time and minimising effort for the user.
How does a ratchet spanner work?
A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.
Does this spanner feature a reversing lever?
Yes