Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 1/2 in Square Extension, 250 mm Overall

Номер на артикул на RS: 192-3824Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Drive Size

1/2 in

Type

Extension

Drive Type

Square

Overall Length

250 mm

Finish

Mirror

Material

Chrome Vanadium Steel

Детайли за продукта

RS PRO 1/2" Drive Socket Extension Bar

Introducing 1/2" drive socket extension bars from our own brand RS PRO, a selection of high quality and reliable extension bars to choose from, designed for use with wrench and driving tools with a 1/2" drive.

RS PRO 1/2" drive socket extension bars are manufactured from chrome vanadium steel, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. These durable extension bars are built to a high standard and will unsure prolonged life even in tough working environments. The extension bars also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.

These durable and tough wearing socket extension bars allow you to increase the working length of a wrench or ratchet by attaching a socket to the end, enabling you to access hard to reach nuts and bolts that otherwise wouldn't be reachable.

Features and Benefits

• Available in a variety of sizes from 125 mm to 250 mm
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• Reach hard to access nuts and bolts with ease
• Suitable for 1/2” drive wrenches
• DIN 3123, ISO 3316

Application

Socket bits and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools. Extension bars increase the working length of a standard socket, making them a highly versatile and reliable accessory.

Sockets and socket accessories are commonly used in a wide range of applications including:

• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair

FAQs

Why use a socket wrench and extension bar rather than a spanner?

Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. They also ensure a secure and reliable connection to the fastener with each point producing a strong grip with increased torque, preventing slippages and the risk of rounding the edges of the fastener unlike a spanner that only fits to a limited number of edges. The combination of a wrench and socket extension bar provides a much more versatile hand tool that can be used in a wide range of applications, especially when fasteners are recessed or hard to reach.

What sizes are available?

RS PRO 1/2" socket extension bars are available in the following sizes:

1923823 - 1/2" DR.EXTENSION BAR - 125 mm length / 24 mm outer diameter
1923824 - 1/2" DR.EXTENSION BAR - 250 mm length / 24 mm outer diameter.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 28,46

€ 28,46 Всеки (ex VAT)

RS PRO 1/2 in Square Extension, 250 mm Overall

€ 28,46

€ 28,46 Всеки (ex VAT)

RS PRO 1/2 in Square Extension, 250 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Drive Size

1/2 in

Type

Extension

Drive Type

Square

Overall Length

250 mm

Finish

Mirror

Material

Chrome Vanadium Steel

Детайли за продукта

RS PRO 1/2" Drive Socket Extension Bar

Introducing 1/2" drive socket extension bars from our own brand RS PRO, a selection of high quality and reliable extension bars to choose from, designed for use with wrench and driving tools with a 1/2" drive.

RS PRO 1/2" drive socket extension bars are manufactured from chrome vanadium steel, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. These durable extension bars are built to a high standard and will unsure prolonged life even in tough working environments. The extension bars also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.

These durable and tough wearing socket extension bars allow you to increase the working length of a wrench or ratchet by attaching a socket to the end, enabling you to access hard to reach nuts and bolts that otherwise wouldn't be reachable.

Features and Benefits

• Available in a variety of sizes from 125 mm to 250 mm
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• Reach hard to access nuts and bolts with ease
• Suitable for 1/2” drive wrenches
• DIN 3123, ISO 3316

Application

Socket bits and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools. Extension bars increase the working length of a standard socket, making them a highly versatile and reliable accessory.

Sockets and socket accessories are commonly used in a wide range of applications including:

• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair

FAQs

Why use a socket wrench and extension bar rather than a spanner?

Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. They also ensure a secure and reliable connection to the fastener with each point producing a strong grip with increased torque, preventing slippages and the risk of rounding the edges of the fastener unlike a spanner that only fits to a limited number of edges. The combination of a wrench and socket extension bar provides a much more versatile hand tool that can be used in a wide range of applications, especially when fasteners are recessed or hard to reach.

What sizes are available?

RS PRO 1/2" socket extension bars are available in the following sizes:

1923823 - 1/2" DR.EXTENSION BAR - 125 mm length / 24 mm outer diameter
1923824 - 1/2" DR.EXTENSION BAR - 250 mm length / 24 mm outer diameter.

Може да се интересувате от