RS PRO 1/2 in G 12mm 490mm Hose Reel 16 bar 15m Length, Wall Mounting

Технически документи
Спецификации
Brand
RS ProInlet Connection
1/2 in G
Hose Inner Diameter
12mm
Hose Included
Yes
Reel Diameter
490mm
Hose Length
15m
Maximum Working Pressure
16 bar
Inlet Connection Size
1/2in
Inlet Thread Standard
BSPT
Mounting
Wall Mounting
Retraction Operation
Automatic
Страна на произход
Australia
Детайли за продукта
RS PRO Self-Retracting Polypropylene Hose Reels
Wall mounted hose reels are an efficient way to store a hose, whether theyre garden water hoses or air and water hoses for industrial or automotive applications. Hose reels keep hose tubing protected from external damage when not in use, preventing them from getting pierced, twisted, or torn, and prevents risk of personal injury from tripping.
These UV-stabilised polypropylene outer casings also protect the included thermoplastic rubber hose from excessive sunlight exposure, which can cause the hosing to be weakened over time and become more susceptible to damage and lowered performance.
For increased manoeuvrability, these wall-mounted hose reels are also provided with a pivoting wall bracket to allow for more flexibility of movement during use.
Hose reel inlet connection is BSPT (British Standard Pipe Thread) female. The hose is terminated at each end with BSPT male fittings and the connection inside the hose reel (on the swivel) is BSPT female.
Reels 495-2078 and 540-9575 are suitable for water and air, supplied with thermoplastic rubber hose.
Reel 495-2084 is suitable for hot water, supplied with food grade thermoplastic rubber hose.
All reels come supplied with a hose (495-2078 18 metres, 540-9575 20 metres, 495-2084 15 metres).
Frequently Asked Questions
What is a Hose Reel?
A hose reel is the tool we use to store a hose. Hose reels come in various formats, materials and sizes plus can be bought with or without a hose. Hose reels are designed around a cylinder shaped barrel which allows easy and tidy storage for your garden hose. Portable, freestanding and permanently placed hose reels are available including various attachments to be wall mounted. You can also mount a hose reel to lorrys, trucks and trailers, anywhere you wish.
What should I consider when buying a hose reel?
The size and capacity of the hose reel.
The diameter and length of the hose pipe to be stored.
The water pressure that the hose reel will manage.
Material the hose reel is made from.
Do I want to operate the hose reel manually or with automatic hose feed and retraction?
Where and how do I want to store the hose reel?
How do I protect my hose and hose reel?
What types of hose reel are there?
Manual – can be permanently fixed or mobile/portable.
A simple way to store a garden hose normally with a handle or crank allowing you to retract and reel in or out the hose. A mobile hose reel can then be carried or, if it is supplied with wheels, is easily moved to store safely.
Hose Reel Carts – same as mobile/portable hose reels.
A Hose reel cart is normally horizontal designed with a flat shape and often include added storage for easy and quick connection to the water source.
Spring Loaded Hose Reel.
Spring loaded hose reels allow you to quickly and easily retract and reel on the hose. The reels are fitted with a spring loaded mechanism operated by pressing the switch to reel the hose back into the hose reel.
Air Hose Reels.
Airs hose reels can be installed anywhere but are normally installed in commercial garages, petrol stations and service centres. This type of hose reel us used with compressed air and are available in permanently fixed, mobile and portable types. Air hose reels come with a quick connect system especially for use with compressed air hoses and power tools. Air hose reels are normally self-retracting allowing the hose reel to automatically retract via a spring loaded system.
Hose reels are available in various types of material, casings and connections plus suitable for all weather conditions.
€ 420,57
€ 420,57 Всеки (ex VAT)
1
€ 420,57
€ 420,57 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProInlet Connection
1/2 in G
Hose Inner Diameter
12mm
Hose Included
Yes
Reel Diameter
490mm
Hose Length
15m
Maximum Working Pressure
16 bar
Inlet Connection Size
1/2in
Inlet Thread Standard
BSPT
Mounting
Wall Mounting
Retraction Operation
Automatic
Страна на произход
Australia
Детайли за продукта
RS PRO Self-Retracting Polypropylene Hose Reels
Wall mounted hose reels are an efficient way to store a hose, whether theyre garden water hoses or air and water hoses for industrial or automotive applications. Hose reels keep hose tubing protected from external damage when not in use, preventing them from getting pierced, twisted, or torn, and prevents risk of personal injury from tripping.
These UV-stabilised polypropylene outer casings also protect the included thermoplastic rubber hose from excessive sunlight exposure, which can cause the hosing to be weakened over time and become more susceptible to damage and lowered performance.
For increased manoeuvrability, these wall-mounted hose reels are also provided with a pivoting wall bracket to allow for more flexibility of movement during use.
Hose reel inlet connection is BSPT (British Standard Pipe Thread) female. The hose is terminated at each end with BSPT male fittings and the connection inside the hose reel (on the swivel) is BSPT female.
Reels 495-2078 and 540-9575 are suitable for water and air, supplied with thermoplastic rubber hose.
Reel 495-2084 is suitable for hot water, supplied with food grade thermoplastic rubber hose.
All reels come supplied with a hose (495-2078 18 metres, 540-9575 20 metres, 495-2084 15 metres).
Frequently Asked Questions
What is a Hose Reel?
A hose reel is the tool we use to store a hose. Hose reels come in various formats, materials and sizes plus can be bought with or without a hose. Hose reels are designed around a cylinder shaped barrel which allows easy and tidy storage for your garden hose. Portable, freestanding and permanently placed hose reels are available including various attachments to be wall mounted. You can also mount a hose reel to lorrys, trucks and trailers, anywhere you wish.
What should I consider when buying a hose reel?
The size and capacity of the hose reel.
The diameter and length of the hose pipe to be stored.
The water pressure that the hose reel will manage.
Material the hose reel is made from.
Do I want to operate the hose reel manually or with automatic hose feed and retraction?
Where and how do I want to store the hose reel?
How do I protect my hose and hose reel?
What types of hose reel are there?
Manual – can be permanently fixed or mobile/portable.
A simple way to store a garden hose normally with a handle or crank allowing you to retract and reel in or out the hose. A mobile hose reel can then be carried or, if it is supplied with wheels, is easily moved to store safely.
Hose Reel Carts – same as mobile/portable hose reels.
A Hose reel cart is normally horizontal designed with a flat shape and often include added storage for easy and quick connection to the water source.
Spring Loaded Hose Reel.
Spring loaded hose reels allow you to quickly and easily retract and reel on the hose. The reels are fitted with a spring loaded mechanism operated by pressing the switch to reel the hose back into the hose reel.
Air Hose Reels.
Airs hose reels can be installed anywhere but are normally installed in commercial garages, petrol stations and service centres. This type of hose reel us used with compressed air and are available in permanently fixed, mobile and portable types. Air hose reels come with a quick connect system especially for use with compressed air hoses and power tools. Air hose reels are normally self-retracting allowing the hose reel to automatically retract via a spring loaded system.
Hose reels are available in various types of material, casings and connections plus suitable for all weather conditions.